WAGO 1 GB Industrial Grade SD SD Card
- N° de stock RS:
- 279-3352
- Référence fabricant:
- 758-879/000-000
- Fabricant:
- WAGO
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 279-3352
- Référence fabricant:
- 758-879/000-000
- Fabricant:
- WAGO
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
| Marque | WAGO | |
| Product Type | SD Card | |
| Memory Size | 1GB | |
| Memory Card Format | SD | |
| Series | 758-879 | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | PC Card standard, CompactFlash Specification, Version 3.0 | |
| Sélectionner tout | ||
|---|---|---|
Marque WAGO | ||
Product Type SD Card | ||
Memory Size 1GB | ||
Memory Card Format SD | ||
Series 758-879 | ||
Industrial Grade Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals PC Card standard, CompactFlash Specification, Version 3.0 | ||
- Pays d'origine :
- TW
The WAGO CF memory card replaces standard storage media and is used to store customer data and boot projects, or to transport this data between devices. Thanks to its extended temperature range, the memory card can also be used in applications up to 60°C.
Storage capacity of 1 GB
Compatible to the CompactFlash specification Version 3.0
In line with the PC card standard
Supports TRUE IDE Mode
ATA Standard
Liens connexes
- WAGO 8 GB Industrial Grade SD SD Card 50 Mb/s Read
- WAGO 2 GB Industrial Grade SD SD Card, Write/Read Cycles (Max.) 17 Mb/s/20 Mb/s
- WAGO 8 GB Industrial Grade MicroSD SD Card 45 Mb/s Write
- WAGO 2 GB Industrial Grade MicroSD SD Card 20 Mb/s Read
- Transcend 1 GB Industrial Grade SD Flash Card SD Card
- Transcend 128 GB Industrial Grade SD SD Card
- Eaton 1 GB Industrial Grade SD SD Card
- Transcend 80 GB Industrial Grade SD Card SD Card, UHS 1