InnoDisk 256 GB Industrial Grade MicroSD microSD, Class 10, UHS 1
- N° de stock RS:
- 252-3091
- Référence fabricant:
- DESDM-B56S06GW1SL
- Fabricant:
- InnoDisk
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 252-3091
- Référence fabricant:
- DESDM-B56S06GW1SL
- Fabricant:
- InnoDisk
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
| Marque | InnoDisk | |
| Memory Size | 256GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSD | |
| Series | 3TE4 | |
| Speed Class Rating | Class 10, UHS 1 | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque InnoDisk | ||
Memory Size 256GB | ||
Product Type microSD | ||
Memory Card Format MicroSD | ||
Series 3TE4 | ||
Speed Class Rating Class 10, UHS 1 | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type 3D TLC | ||
Standards/Approvals No | ||
- Pays d'origine :
- TW
The InnoDisk MicroSD 3TE4 series, supporting class 10 with UHS-I, are specifically designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear leveling, and read disturb management ensuring highest reliability and endurance.Innodisk MicroSD 3TE4 series provide wide range capacities from 32GB to 512GB with excellent quality TLC NAND Flash, and fully compliant to SD3.0, and SD2.0 specifications. With its low power consumption and features above, Innodisk MicroSD 3TE4 series can be applied on industrial automation, SBC (single-board computer), medical equipment, infotainment, and mobile application.
SD 3.0 interface
Support class 10 with UHS-I
Adopt 3D TLC NAND flash
High performance
Targeted for portable and stationary applications
SMART function supported
Liens connexes
- InnoDisk 128 GB Industrial Grade MicroSD microSD UHS 1
- InnoDisk 64 GB Industrial Grade MicroSD microSD Class 10
- InnoDisk 256 GB Industrial Grade SD SD Card Class 10
- InnoDisk Industrial Grade 8 GB MicroSDHC microSD U1, Class 10
- InnoDisk Industrial Grade 64 GB MicroSDXC microSD UHS-I, U1
- InnoDisk Industrial Grade 4 GB MicroSDHC microSD UHS-I, U1
- InnoDisk Industrial Grade 16 GB MicroSDHC microSD U1, Class 10
- InnoDisk Industrial Grade 32 GB MicroSDHC microSD Class 10, U1