InnoDisk 64 GB Industrial Grade SD SD Card, Class 10, UHS 3
- N° de stock RS:
- 252-3082
- Référence fabricant:
- DESDC-64GS06GE1SL
- Fabricant:
- InnoDisk
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 252-3082
- Référence fabricant:
- DESDC-64GS06GE1SL
- Fabricant:
- InnoDisk
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
| Marque | InnoDisk | |
| Product Type | SD Card | |
| Memory Size | 64GB | |
| Memory Card Format | SD | |
| Series | 3TE4 | |
| Speed Class Rating | Class 10, UHS 3 | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | TLC | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque InnoDisk | ||
Product Type SD Card | ||
Memory Size 64GB | ||
Memory Card Format SD | ||
Series 3TE4 | ||
Speed Class Rating Class 10, UHS 3 | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type TLC | ||
Standards/Approvals No | ||
- Pays d'origine :
- TW
The InnoDisk 3TE4 is an industrial-grade SD card solution with an integrated industrial controller, which is designed for embedded applications. With enhanced flash technologies and a powerful configurable LDPC ECC engine, SD 3TE4 can achieve high-speed data transfer rates. Innodisk industrial SD 3TE4 provides a wide range of capacities from 32GB to 256GB with TLC NAND Flash, and is fully compliant with SD3.0 and SD2.0 specifications. Innodisk industrial SD 3TE4 are specifically designed for industrial PC and embedded applications for high performance. With its low power consumption and the above mentioned features, Innodisk industrial SD 3TE4 can be applied for industrial automation, SBC (single-board computer), medical equipment, infotainment, and mobile applications.
SD 3.0 interface
High performance
Power fail management
LDPC ECC algorithm implement
Liens connexes
- InnoDisk 256 GB Industrial Grade SD SD Card Class 10
- InnoDisk 64 GB Industrial Grade SD SD Card UHS 3
- InnoDisk 2 GB Industrial Grade SD SD Card, Class 10
- InnoDisk 2 GB Industrial Grade SD SD Card, Class 6
- InnoDisk 1 GB Industrial Grade SD SD Card, Class 6
- InnoDisk 1 GB Industrial Grade SD SD Card, Class 10
- InnoDisk 4 GB Industrial Grade SD SD Card, Class 10
- ATP Industrial Grade 8 GB SD SD Card Class 10