Transcend 16 GB Industrial Grade MicroSDHC microSD, A1, U1

Sous-total (1 unité)*

123,19 €

(TVA exclue)

149,06 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 4 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +123,19 €

*Prix donné à titre indicatif

N° de stock RS:
240-5458
Référence fabricant:
TS16GUSD410M
Fabricant:
Transcend
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Transcend

Product Type

microSD

Memory Size

16GB

Series

USD

Memory Card Format

MicroSDHC

Speed Class Rating

A1, U1

Industrial Grade

Yes

Adapter Included

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

NAND Type

MLC

Standards/Approvals

RoHS 2.0

Pays d'origine :
TW

Transcend USD Series Micro SD Card, 16GB Capacity, A1 Speed Class Rating - TS16GUSD410M


This micro SD card from Transcend is a robust memory solution designed for high-performance applications. With a 16GB capacity, it provides efficient storage for various devices. Specifically designed to endure extreme temperature ranges of -25°C to 85°C, this microSDHC card is ideal for use in both consumer electronics and embedded systems.

Features & Benefits


• Built with MLC NAND flash for enhanced durability and performance

• A1 Class rating ensures optimal app performance on smartphones

• U1 and V10 speed classes facilitate high-speed data transfers

• Excellent read speed of up to 95 MB/s for efficient file access

• Operating temperature tolerance enables use in harsh environments

• Complies with the latest SD specification for broad compatibility

Applications


• Used for data storage in smartphones, tablets, and cameras

• Ideal for automation and telecommunications systems

• Suitable for IoT requiring reliable memory solutions

• For embedded systems in automotive and industrial settings

What types of devices is this memory card compatible with?


This card is compatible with a wide array of devices, including smartphones, tablets, and cameras, supporting microSD and microSDHC formats for versatile use.

How does the card manage data integrity during operation?


It features built-in ECC (Error Correction Code) functionality, which helps detect and correct data corruption, ensuring reliable storage and retrieval of important files.

Can this card withstand extreme environmental conditions?


Yes, it has been tested for operation within a temperature range of -25°C to 85°C, making it suitable for use in challenging environments.

What speed performance can I expect with this card?


With a maximum read speed of 95 MB/s and write speed of up to 50 MB/s, it allows for quick access and transfer of large files, suitable for demanding applications.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.