Kingston 512 GB MicroSDXC microSD, Class 10
- N° de stock RS:
- 203-5401
- Référence fabricant:
- SDCG3/512GBSP
- Fabricant:
- Kingston
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
308,87 €
(TVA exclue)
373,73 €
(TVA incluse)
- N° de stock RS:
- 203-5401
- Référence fabricant:
- SDCG3/512GBSP
- Fabricant:
- Kingston
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
| Marque | Kingston | |
| Memory Size | 512GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | No | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Kingston | ||
Memory Size 512GB | ||
Product Type microSD | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating Class 10 | ||
Industrial Grade No | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type 3D TLC | ||
Standards/Approvals No | ||
The Kingston Canvas Go! Plus microSD card expedite your workflow with superior transfer speeds of up to 170MB/s. This shoot stunning 4K Ultra-HD videos without worrying about slow speeds and dropped frames or shoot fast-action photos thats seamless and consistent.
Supports A2 app performance class
Durable
Ideal for action cameras and drones
Liens connexes
- Kingston 256 GB MicroSDXC microSD, Class 10
- Kingston 64 GB MicroSDXC microSD, Class 10
- Kingston 128 GB MicroSDXC microSD, Class 10
- Kingston 512 GB MicroSD microSD Class 10
- Kingston 512 GB MicroSDXC Micro SD Card UHS-I
- Kingston 512 GB MicroSDXC Micro SD Card UHS-I Class 10
- Kingston 256 GB MicroSDXC Class 10, Class 10
- Exascend 512 GB MicroSDXC microSD, Class 10