KIOXIA Industrial Grade 64 GB MicroSD microSD, Class 10
- N° de stock RS:
- 203-4766
- Référence fabricant:
- LMEX1L064GG2
- Fabricant:
- KIOXIA
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 203-4766
- Référence fabricant:
- LMEX1L064GG2
- Fabricant:
- KIOXIA
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
| Marque | KIOXIA | |
| Product Type | microSD | |
| Memory Size | 64GB | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| Adapter Included | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque KIOXIA | ||
Product Type microSD | ||
Memory Size 64GB | ||
Memory Card Format MicroSD | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
Adapter Included Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
The KIOXIA EXCERIA series micro SD card having 64GB storage capacity and UHS- interface. It has exeats as pre format type and ambient operating temperature range -25 to 85?
LADP1 type adapter
2.7 to 3.6V operating voltage
RoHS Compliance
Blister with adapter type package
Liens connexes
- KIOXIA Industrial Grade 32 GB MicroSD microSD, Class 10
- ATP Industrial Grade 64 GB MicroSD microSD, Class 10
- InnoDisk 64 GB Industrial Grade MicroSD microSD Class 10
- Transcend Industrial Grade 64 GB MicroSDXC microSD, Class 10
- Lexar Industrial Grade 64 GB MicroSDXC microSD, Class 10
- KIOXIA 16 GB MicroSD microSD, Class 10
- KIOXIA 128 GB MicroSD microSD, Class 10
- Transcend 64 GB Industrial Grade MicroSD microSD