Integral Memory 32 GB MicroSDXC microSD, UHS 1 U1, Class 10
- N° de stock RS:
- 180-5895
- Référence fabricant:
- INMSDH32G-100V10
- Fabricant:
- Integral Memory
Sous-total (1 unité)*
20,04 €
(TVA exclue)
24,25 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 22 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 20,04 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 180-5895
- Référence fabricant:
- INMSDH32G-100V10
- Fabricant:
- Integral Memory
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
| Marque | Integral Memory | |
| Memory Size | 32GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | UHS 1 U1, Class 10 | |
| Industrial Grade | No | |
| Adapter Included | Yes | |
| Maximum Operating Temperature | -25°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Integral Memory | ||
Memory Size 32GB | ||
Product Type microSD | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating UHS 1 U1, Class 10 | ||
Industrial Grade No | ||
Adapter Included Yes | ||
Maximum Operating Temperature -25°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
- Pays d'origine :
- TW
Integral Memory MicroSDXC Micro SD Card
The Integral Memory SDXC SD card is a 32GB card perfect fit for smartphones and tablets. It provides more space for storing apps photos music and videos. It also allows fast data transfer and reliable photography on a compatible device. The card provides full HD recording as well.
Features and Benefits
• 9-pin interface
• Fast 100MB/s transfer speed
• SD adapter included
• Temperature ranges between -25°C and 70°C
Applications
• Action cams
• Digital cameras
• Drones
• Game consoles
• Smartphones
• Tablets
Certifications
• UHS-1 rated
Liens connexes
- Integral Memory 64 GB MicroSDXC microSD UHS 1 U1
- Integral Memory 16 GB MicroSDHC microSD UHS 1 U1
- Integral Memory 32 GB SDHC SD Card UHS 1 U1
- Integral Memory 64 GB SDXC SD Card UHS 1 U1
- Integral Memory 128 GB MicroSDXC microSD UHS 1 U3
- Integral Memory 256 GB MicroSDXC microSD UHS 1 U3
- Integral Memory 64 GB MicroSDXC microSD UHS 1 U3
- Transcend 64 GB MicroSDXC microSD UHS I U1