Transcend 16 GB Industrial Grade SD SD Card, UHS-I
- N° de stock RS:
- 175-418
- Référence fabricant:
- TS16GSDC400I
- Fabricant:
- Transcend
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 175-418
- Référence fabricant:
- TS16GSDC400I
- Fabricant:
- Transcend
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
| Marque | Transcend | |
| Product Type | SD Card | |
| Memory Size | 16GB | |
| Series | SDC400I | |
| Memory Card Format | SD | |
| Speed Class Rating | UHS-I | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | 2D MLC | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Transcend | ||
Product Type SD Card | ||
Memory Size 16GB | ||
Series SDC400I | ||
Memory Card Format SD | ||
Speed Class Rating UHS-I | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type 2D MLC | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- TW
Transcend SDC400I Series SD Card, 16GB Capacity, UHS-I Speed Class - TS16GSDC400I
This SD card is a reliable memory card designed for industrial use, boasting a substantial capacity of 16GB. It features the robust MLC NAND flash technology, ensuring durability and efficient performance in various applications. This temperature-resistant storage operates effectively within an extensive temperature range of -40°C to +85°C, making it suitable for extreme conditions.
Features & Benefits
• Supports UHS-I speeds for fast data transfer rates
• Wide temperature range allows for diverse environmental usage
• Utilises 2D MLC NAND flash for improved performance
• Global wear-levelling function enhances longevity
• Power loss protection safeguards against data corruption
• Password protection ensures data security
Applications
• Ideal for automation systems and electronics projects
• Suitable for data logging and monitoring
• Used with industrial-grade cameras and equipment
• Effective for secure data storage in mechanical systems
How does the temperature range affect usability in extreme environments?
The extensive temperature range of -40°C to +85°C ensures the SD card remains functional in extreme heat or cold, catering to various demanding applications in outdoor or industrial settings.
What measures are in place to protect data from sudden power loss?
The card includes power loss protection which halts communication with the host during voltage drops, preventing data corruption and ensuring the integrity of stored information.
How can longevity be ensured for data storage in this SD card?
Global wear-levelling functionality distributes data evenly across memory blocks, reducing wear and extending the card's lifespan, which is critical in high-write environments.
What kind of security features are available for this SD card?
Password protection can lock the card to prevent unauthorised access, ensuring that sensitive data remains confidential and secure from external threats.
Liens connexes
- Transcend 20 GB Industrial Grade SD Flash Card SD Card, UHS-I
- Transcend 40 GB Industrial Grade SD Flash Card SD Card, UHS-I
- Transcend 128 GB Industrial Grade SDXC SD Card, UHS I U3
- Transcend 512 GB Industrial Grade SDXC SD Card, UHS I U3
- Transcend 256 GB Industrial Grade SDXC SD Card, UHS I U3
- Transcend 64 GB Industrial Grade SDXC SD Card, UHS I U3
- Transcend 80 GB Industrial Grade SD Card SD Card, UHS 1
- Transcend 512 GB Industrial Grade SDXC SD Card, UHS U3