Bahco Screwdriver, PH3 Tip, 150 mm Blade VDE/1000V Approved, 272mm Overall
- N° de stock RS:
- 288-7792
- Référence fabricant:
- BE-8630S
- Fabricant:
- Bahco
Sous-total (1 unité)*
17,99 €
(TVA exclue)
21,77 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 28 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 17,99 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 288-7792
- Référence fabricant:
- BE-8630S
- Fabricant:
- Bahco
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
| Marque | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PH3 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Overall Length | 272mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PH3 | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Overall Length 272mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- ES
Phillips™
Insulated screwdrivers with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded red at both ends to aid type identification, and are fitted with hanging holes for convenient storage.
High grade alloy steel blades fully hardened to DIN and ISO standards
IEC 60900 compliant
Standards
IEC 60900
Liens connexes
- Bahco Screwdriver 272mm Overall
- Bahco Screwdriver 150 mm Blade, 272mm Overall
- Bahco Slotted Screwdriver 272mm Overall
- Bahco Screwdriver 150 mm Blade VDE/1000V Approved, 272mm Overall
- Bahco Standard Screwdriver 150 mm Blade VDE/1000V Approved, 272mm Overall
- Bahco Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 272mm Overall
- Bahco Screwdriver 272mm Overall
- Bahco Philips Screwdriver 150 mm Blade, 272mm Overall