RS PRO Flat, 2.5 mm Tip, 75 mm Blade, VDE/1000V
- N° de stock RS:
- 253-138
- Fabricant:
- RS PRO
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
7,10 €
(TVA exclue)
8,59 €
(TVA incluse)
- N° de stock RS:
- 253-138
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Tip Type | Flat | |
| Tip Size | 2.5 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 75 mm | |
| Handle Material | PP; TPR | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Black Phosphate | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Tip Type Flat | ||
Tip Size 2.5 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 75 mm | ||
Handle Material PP; TPR | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Black Phosphate | ||
Statut RoHS non applicable
- Pays d'origine :
- TW
RS Pro Screwdriver, Insulated, VDE
Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V. An excellent choice for both electrical and industrial engineering applications.
Features and Benefits
Tested to 10kV, suitable for use up to 1000Vac
Manufactured to EN 60900 (BS EN 60900)
Heat treated chrome vanadium blades
Tested to 10kV, suitable for use up to 1000Vac
Manufactured to EN 60900 (BS EN 60900)
Heat treated chrome vanadium blades
Liens connexes
- Stanley Flat 75 mm Blade, VDE/1000V
- Stanley Flat 50 mm Blade, VDE/1000V
- RS PRO Flat 80 mm Blade 145 mm Overall
- Ega-Master Slotted Electronic Screwdriver 75 mm Blade 160 mm Overall
- Klein Tools Slotted Insulated Screwdriver 75 mm Blade 180 mm Overall
- CK Slotted Parallel Screwdriver 75 mm Blade 170 mm Overall
- Knipex Hexagon Insulated Screwdriver 75 mm Blade 177 mm Overall
- Phoenix Contact Flat Screwdriver 80 mm Blade 161 mm Overall