Milwaukee Screwdriver Set Magnetic Standard Screwdriver Set, 12-Piece
- N° de stock RS:
- 260-1897
- Référence fabricant:
- 4932472003
- Fabricant:
- Milwaukee
Sous-total (1 unité)*
49,90 €
(TVA exclue)
60,38 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 unité(s) prête(s) à être expédiée(s)
- Plus 1 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 49,90 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 260-1897
- Référence fabricant:
- 4932472003
- Fabricant:
- Milwaukee
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Milwaukee | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 12 | |
| Tip Type | Magnetic | |
| Tip Size | PZ0 / PZ1 / PZ2 / PH0 / PH1 / PH2 / SL2.5 / SL4 / SL5.5 / SL6.5 / SL6.5 / SL8 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Milwaukee | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 12 | ||
Tip Type Magnetic | ||
Tip Size PZ0 / PZ1 / PZ2 / PH0 / PH1 / PH2 / SL2.5 / SL4 / SL5.5 / SL6.5 / SL6.5 / SL8 | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Milwaukee Screwdriver Set, 12 Pieces, Magnetic Tip - 4932472003
This screwdriver set is a 12-piece collection designed to serve general fastening tasks across electrical, electronic and mechanical work environments. Supplied as a standard set, the kit contains a range of slotted, Phillips and Pozidriv tips suited to common fastening requirements, with magnetic tips to assist screw retention during assembly and maintenance operations.
Features & Benefits
• Contains twelve tools covering PZ0 to PZ2 PH0 to PH2 and SL2.5 to SL8 for broad coverage
• Magnetic tips improve screw hold and reduce drop risk during axial work
• Mix of Pozidriv, Phillips and slotted tips supports cross-standard fasteners
• Standard screwdriver configuration for straightforward manual torque control
• Compact set arrangement simplifies tool selection on-site
• Suitable for repetitive fastening where reliable tip engagement is required
• Magnetic tips improve screw hold and reduce drop risk during axial work
• Mix of Pozidriv, Phillips and slotted tips supports cross-standard fasteners
• Standard screwdriver configuration for straightforward manual torque control
• Compact set arrangement simplifies tool selection on-site
• Suitable for repetitive fastening where reliable tip engagement is required
Applications
• Suitable for electrical installation and maintenance tasks on-site
• Ideal for PCB access and component fastening in electronics work
• Used for mechanical assembly and routine machine maintenance
• Suitable for automation panel wiring and Terminal work
• Used for general workshop servicing by electricians and engineers
• Ideal for PCB access and component fastening in electronics work
• Used for mechanical assembly and routine machine maintenance
• Suitable for automation panel wiring and Terminal work
• Used for general workshop servicing by electricians and engineers
What tip types are included and how do they affect screw engagement?
The kit contains Pozidriv, Phillips and slotted tips which match different screw head geometries to improve contact area and reduce cam‑out under manual torque.
How does the magnetic feature influence usability in confined spaces?
Magnetic tips retain screws on the driver, aiding one-handed insertion and preventing loss when working in restricted or elevated locations.
Can this set meet a broad range of professional requirements?
The twelve-piece composition spans small to larger tip sizes, covering common fastener profiles encountered in electrical, electronics and mechanical trades.
What is the intended handling style for these tools?
They are intended for manual operation using controlled wrist torque, providing tactile feedback and precise turning for delicate components.
Liens connexes
- Wiha Magnetic Interchangeable Standard Screwdriver Set, 12-Piece ESD Safe
- Facom Pozidriv Standard Screwdriver Set, 12-Piece
- Wiha Interchangeable Standard Screwdriver Set, 12-Piece
- Teng Tools Standard Screwdriver Set, 12-Piece
- Stanley Phillips Standard Screwdriver Set, 12-Piece
- BETA Phillips Standard Screwdriver Set, 12-Piece
- Milwaukee Screwdriver Bit Set, 15 Pieces
- SAM Pozidriv 12-Piece
