Stanley Screwdriver Set Phillips, Pozidriv, Slotted, Torx Standard Screwdriver Set, 12-Piece

Sous-total (1 unité)*

20,19 €

(TVA exclue)

24,43 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 39 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 24 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +20,19 €

*Prix donné à titre indicatif

N° de stock RS:
125-2053
Référence fabricant:
STHT0-60212
Fabricant:
Stanley
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Stanley

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

12

Tip Type

Phillips, Pozidriv, Slotted, Torx

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
CN

Stanley Screwdriver Set, 12 Piece Quantity, Standard Screwdriver Type - STHT0-60212


This screwdriver set is a comprehensive solution for various tasks, featuring a total of 12 pieces. It includes an assortment of Phillips, Pozidriv, Slotted, and Torx screwdrivers, making it versatile for different applications. The tools are designed with bars made from durable Chrome Vanadium Steel to withstand bending and snapping, while the ergonomic handles ensure comfort during use.

Features & Benefits


• Constructed with Chrome Vanadium Steel for enhanced durability

• Ergonomically designed handles reduce user fatigue

• Includes multiple tip types for versatile applications

• Phillips and Pozidriv screwdrivers cater to a range of fasteners

• Slotted and Torx options provide extensive functionality

• Each screwdriver is optimally sized for improved access

Applications


• Used for assembling electronic devices

• Effective in mechanical repair tasks

• Suitable for maintenance in electrical systems

• Ideal for tasks in automation settings

• Perfect for contractors and DIY enthusiasts

What materials are the handles made from, and how do they impact usability?


The handles are made from polypropylene with a TPR overlay, which increases grip comfort and reduces fatigue during prolonged use.

How do the different tip types enhance the set's functionality?


Having various tip types such as Phillips, Pozidriv, Slotted, and Torx allows for flexibility when working with a wide range of fasteners across multiple applications.

What is the significance of using Chrome Vanadium Steel for the bars?


Chrome Vanadium Steel offers significant resistance to bending and snapping, ensuring longevity and reliability while working on various projects.

Are there specific maintenance tips for keeping the screwdrivers in good condition?


To maintain the screwdrivers, store them in a dry area and avoid excessive exposure to moisture. Regularly inspect for wear and damage to ensure optimal performance.

How do the sizes of the screwdrivers contribute to their effectiveness?


The different lengths and sizes enable access to tight spaces and facilitate ease of use in various environments, enhancing overall efficiency during tasks.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.