PB SWISS TOOLS Bit Holder, 1/4 in Drive, Hexagon Drive, 167 mm Overall
- N° de stock RS:
- 283-6401
- Numéro d'article Distrelec:
- 300-87-743
- Référence fabricant:
- PB 8451.10-30 M
- Fabricant:
- PB SWISS TOOLS
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 283-6401
- Numéro d'article Distrelec:
- 300-87-743
- Référence fabricant:
- PB 8451.10-30 M
- Fabricant:
- PB SWISS TOOLS
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
| Marque | PB SWISS TOOLS | |
| Type | Universal Bit Holder | |
| Overall Length | 167 mm | |
| Drive Size | 1/4 in | |
| Drive Type | Hexagon | |
| Sélectionner tout | ||
|---|---|---|
Marque PB SWISS TOOLS | ||
Type Universal Bit Holder | ||
Overall Length 167 mm | ||
Drive Size 1/4 in | ||
Drive Type Hexagon | ||
Statut RoHS : Exempté
- Pays d'origine :
- CH
The Universal bit holder is designed to provide a secure and convenient way to hold PrecisionBits C6 1/4inch with a magnet for easy handling and retaining ring for added safety.
SwissGrip handle design for comfortable and secure grip
Allows for easy and quick change of bits with one hand only
Prevents accidental loosening of bits during use
Built-in magnet for additional versatility of use
Allows for easy and quick change of bits with one hand only
Prevents accidental loosening of bits during use
Built-in magnet for additional versatility of use
Liens connexes
- PB SWISS TOOLS Screwdriver Handle
- PB SWISS TOOLS Bit And Screwdriver Set, Hexagon
- PB SWISS TOOLS Screwdriver Bit 1/4 in Drive 75 mm Overall
- PB SWISS TOOLS Hexagon Screwdriver Bit 1/4in Drive 50 mm Overall
- PB SWISS TOOLS Pozidriv Screwdriver Bit 1/4in Drive 95 mm Overall
- PB SWISS TOOLS Pozidriv Screwdriver Bit 1/4in Drive 95 mm Overall
- PB SWISS TOOLS Hexagon Screwdriver Bit 1/4in Drive 50 mm Overall
- PB SWISS TOOLS Bit And Screwdriver Set 9 Pieces, Hexagon