RS PRO Torx Screwdriver Bit, 1/4 in Drive, T20 mm Tip, 25mm Overall 50-Piece
- N° de stock RS:
- 265-8354
- Fabricant:
- RS PRO
Sous-total (1 paquet de 50 unités)*
39,10 €
(TVA exclue)
47,30 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 850 unité(s) expédiée(s) à partir du 11 novembre 2026
- Plus 1 200 unité(s) expédiée(s) à partir du 12 février 2027
- Plus 1 600 unité(s) expédiée(s) à partir du 31 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 50 + | 0,782 € | 39,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 265-8354
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Screwdriver Bit | |
| Head Type | Torx | |
| Size | T20 mm | |
| Number of Pieces | 50 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Screwdriver Bit | ||
Head Type Torx | ||
Size T20 mm | ||
Number of Pieces 50 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
RS PRO Chrome Molybdenum Steel Star Bit (T20 x 25mm)
A tough Chrome Moly Steel Star bit for a tightening and removing Star fasteners in a wide variety of applications including electronics, panels, computer equipment, domestic appliances and equipment casings. Supplied in packs of 50.;Constructed from Chrome Molybdenum Steel providing excellent strength able to withstand greater levels of torque along with wear, abrasion and corrosion resistance. ;The hardened design of the hexagon Star bit protects against damage or rounding and breakage under stress. Finished with smooth sandblasted finish aiding rust prevention and ensuring a firm grip in wet, dry and oily environments. Suitable for industrial, automotive and home use.
Features and Benefits
T20 Star bit;1/4in square drive;25mm in length;Chrome Moly Steel;Hardened to 56 – 62 HRC;Sandblasted finish;Supplied in packs of 50
Supplied in packs of 50, to purchase a pack of 5 please see RS PRO 252-905
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Liens connexes
- BETA Screwdriver Bit T20 Tip 25mm Overall 1-Piece
- RS PRO Torx Screwdriver Bit T20 Tip, 25mm Overall 10-Piece
- SAM Driver Bit T20 Tip 25mm Overall 5-Piece
- Gedore Screwdriver Bit T20 Tip 55mm Overall 1-Piece
- Felo Screwdriver Bit T20 x 170 Tip 170 mm Overall 1-Piece
- RS PRO Screwdriver Bit T20 Tip 40mm Overall 10-Piece
- BETA Screwdriver Bit Torx Drive, 50 mm Overall 1-Piece
- Facom Screwdriver Bit T20 Tip 35mm Overall 1-Piece