RS PRO Pozidriv Screwdriver Bit, PZ2 Tip, 1/4 in Drive, 25mm Overall
- N° de stock RS:
- 265-8325
- Fabricant:
- RS PRO
Sous-total (1 paquet de 10 unités)*
9,16 €
(TVA exclue)
11,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 30 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 390 unité(s) expédiée(s) à partir du 04 mars 2026
- Plus 660 unité(s) expédiée(s) à partir du 21 juillet 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 + | 0,916 € | 9,16 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 265-8325
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Head Type | Pozidriv | |
| Type | Driver Bit | |
| Size | PZ2 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Head Type Pozidriv | ||
Type Driver Bit | ||
Size PZ2 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 25mm | ||
Drive Size 1/4 in | ||
Statut RoHS non applicable
- Pays d'origine :
- TW
RS PRO Chrome Molybdenum Steel Pozidriv Bit (PZ2 x 25mm)
A tough Chrome Moly Steel Pozidriv hex bit for tightening or removal of screws and other fasteners in construction, woodworking, electronics and industrial applications. Supplied in packs of 10.
Constructed from Chrome Molybdenum Steel providing excellent strength able to withstand greater levels of torque along with wear, abrasion and corrosion resistance.
The hardened design of the hexagon bit protects against damage or rounding and breakage under stress. Finished with smooth sandblasted finish aiding rust prevention and ensuring a firm grip in wet, dry and oily environments. Suitable for industrial, automotive and home use.
Features and Benefits
PZ2 Pozidriv bit
1/4in square drive
25mm in length
Chrome Moly Steel
Hardened to 56 – 62 HRC
Sandblasted finish
Supplied in packs of 10
Supplied in packs of 10, to purchase a pack of 1 please see RS PRO 547-228
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Liens connexes
- RS PRO Pozidriv Screwdriver Bit 1/4 in Drive, 50mm Overall
- Wera Pozidriv Screwdriver Bit 152 mm Overall
- Phoenix Contact Plus Minus Slotted Screwdriver Bit 70 mm Drive 70 mm Overall
- DeWALT Pozidriv Screwdriver Bit PZ2 T20 T30 Tip 57 mm Overall
- RS PRO Pozidriv Driver Bit 1/4 in Drive, 90mm Overall
- Bosch Pozidriv Screwdriver Bit, PZ2 Tip
- Wera Pozidriv Screwdriver Bit, PZ2 Tip
- Wiha Pozidriv Screwdriver Bit, PZ2 Tip