Makita Hex Screwdriver Bit, 6.35 mm Drive, PH3 Tip, Hex Drive, 50mm Overall 1-Piece
- N° de stock RS:
- 194-7898
- Référence fabricant:
- B-63731
- Fabricant:
- Makita
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 194-7898
- Référence fabricant:
- B-63731
- Fabricant:
- Makita
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
| Marque | Makita | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | PH3 | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Makita | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size PH3 | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Makita Screwdriver Bit, 50mm Overall Length, PH3 Head - B-63731
This screwdriver bit is designed for impact use, providing a reliable solution for various fastening tasks. With a hexagon head type and an overall length of 50mm, this accessory enhances performance when used with power tools. It features a PH3 screw head size, making it suitable for a wide array of applications in professional settings.
Features & Benefits
• Magnetic feature ensures secure bit retention during use
• Black coating helps prevent rust and wear over time
• Enhanced durability, offering 20% more resistance than standard bits
• Practical for a variety of screwdriving tasks in construction
Applications
• Essential for cabinet making and joinery tasks
• Used extensively in assembly lines and fixing projects
• Ideal for requiring precision in fastening components
• Designed to fit most power tools with a 1/4inch hex shank
What is the advantage of the magnetic feature in this bit?
The magnetic feature enhances user convenience by securing screws in place, allowing for easier and precise installation without the need for additional handling.
How does the black coating contribute to the longevity of the bit?
The black coating acts as a barrier against moisture and debris, significantly reducing the risk of rusting and extending the lifespan of the bit during frequent use.
Is it effective for heavy-duty applications?
Yes, this impact screwdriver bit is designed specifically for heavy-duty screwdriving applications, providing the necessary strength and durability for demanding tasks.
How does its length impact usability in tight spaces?
With a length of 50mm, it allows for efficient access and control in tight spaces, making it suitable for meticulous jobs where precision is crucial.
Liens connexes
- Makita Hex Screwdriver Bit PH3 Tip 25 mm Overall 1-Piece
- Makita Hex Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
- Makita Hex Screwdriver Bit T25 Tip 25 mm Overall 1-Piece
- Makita Hex Screwdriver Bit T40 Tip 25 mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH1 Tip 25 mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH1 Tip 50 mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH2 Tip 50 mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ3 Tip 25 mm Overall 1-Piece