Makita Hex Screwdriver Bit, 6.35 mm Drive, PZ2 Tip, Hex Drive, 25mm Overall 1-Piece
- N° de stock RS:
- 194-7889
- Référence fabricant:
- B-63644
- Fabricant:
- Makita
Sous-total (1 paquet de 2 unités)*
2,92 €
(TVA exclue)
3,54 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 82 unité(s) expédiée(s) à partir du 30 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 2 + | 1,46 € | 2,92 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 194-7889
- Référence fabricant:
- B-63644
- Fabricant:
- Makita
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
| Marque | Makita | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | PZ2 | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Makita | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size PZ2 | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Makita Screwdriver Bit, 25mm Overall Length, Hexagon Head - B-63644
This impact screwdriver bit is designed for high-performance applications in various trades. The PZ2 hexagon screwdriver bit measures 25mm in length, making it suitable for an extensive range of fastening tasks. It seamlessly fits into 1/4inch hex shank drilling equipment, offering versatility and ease of use.
Features & Benefits
• Magnetic design enhances convenience during use
• Black coating provides rust resistance for longevity
• 20% increased durability compared to standard options
• Suitable for high torque applications with impact drivers
• Efficient design minimises slipping during screwdriving tasks
Applications
• Ideal for screwdriving in cabinet making and joinery
• For assembly work and various fixings
• Used with impact drivers for optimal torque delivery
• Suitable for both electrical and mechanical tasks
What makes the black coating beneficial for durability?
The black coating effectively prevents rust, increasing the lifespan of the bit, and making it more reliable for ongoing tasks in potentially damp environments.
How does the size of the bit affect its performance?
The 25mm length ensures it can reach screws in tight spaces while maintaining adequate torque and control during operation, making it a versatile addition to toolkits.
Can it be used with other power tools?
Yes, it is tailored for use with impact drivers, enhancing the performance of various power tool accessories, making it essential for mechanical and electrical work.
Liens connexes
- Makita Hex Screwdriver Bit PZ2 Tip 50 mm Overall 1-Piece
- Makita Screwdriver Bit PZ2 Tip 50 mm Overall 2-Piece
- Wera Screwdriver Bit PZ2 Tip, Hex Drive 1-Piece
- Bosch Pozidriv Screwdriver Bit PZ2 Tip 55mm Overall 2-Piece
- Wera Screwdriver Bit PZ2 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 50 mm Overall 1-Piece
- Bahco Screwdriver Bit PZ2 Tip 400 mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH3 Tip 50 mm Overall 1-Piece