Bas Components System Zero Screwdriver Bit, M5 Tip, Hex Drive 1-Piece
- N° de stock RS:
- 516-334
- Référence fabricant:
- SZ5-B
- Fabricant:
- Bas Components
Sous-total (1 unité)*
21,91 €
(TVA exclue)
26,51 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 10 unité(s) expédiée(s) à partir du 18 novembre 2026
- Plus 69 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 21,91 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 516-334
- Référence fabricant:
- SZ5-B
- Fabricant:
- Bas Components
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
| Marque | Bas Components | |
| Product Type | Screwdriver Bit | |
| Head Type | System Zero | |
| Size | M5 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Bas Components | ||
Product Type Screwdriver Bit | ||
Head Type System Zero | ||
Size M5 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- JP
Tamperproof Screw Driver Bit
This System Zero® driver bit has a half-inch hexagonal shaft that is compatible with many driver handles and square drive adaptors. System Zero is similar to TORX screws in that is typically used in tamper-resistant or security applications.
The driver bit is made of chrome vanadium steel, which assures a degree of protection against corrosion, as well as a durable construction that promises a long and reliable tool life.
Features and Benefits
• Hexagon shaft section (1/4 in across flats)
• Specially designed for System Zero tamperproof screws
• Long-life durable construction
Applications
This driver bit provides excellent torque and control on System Zero tamperproof screws. As such, they are ideal for high torque applications and for those who work in areas where extra security is required. As such, they may be useful for;
• Machine housing
• Automobiles
• Public display boxes
What are the advantages of System Zero screws?
These unique tamperproof screws have advantages over more common screws and screwdrivers. For a start, they allow a more secure attachment between driver and screw, meaning extra control when applying torque. They also have a shape that acts much like a built-in washer, reducing the chance of damaging panelling while tightening or loosening the fastener.
The chief advantage of System Zero is that they are not common, and so less likely to be manipulated by common tools. As such, they can't be loosened or tightened by common tools, and so are less likely to be tampered with.
For instances when panelling or structures need to be secured, but also still accessed for maintenance, these System Zero screws are ideal.
Tool Care
Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.
Liens connexes
- RS PRO System Zero Screwdriver Bit 75mm Overall
- RS PRO System Zero Screwdriver Bit Square Drive 1-Piece, 75mm Overall
- RS PRO System Zero Screwdriver Bit Square Drive 1-Piece, 75mm Overall
- BETA Screwdriver Bit M5 Tip 25mm Overall
- Facom Screwdriver Bit M5 Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit M5 Tip 70mm Overall 1-Piece
- BETA Tri-Wing Screwdriver Bit M5 Tip 58mm Overall
- Wera Spline Screwdriver Bit M5 Tip 25mm Overall