Milwaukee, Hex, Phillips, Pozidriv, Torx Screwdriver Bit Set, 32 Pieces
- N° de stock RS:
- 260-1852
- Référence fabricant:
- 4932464240
- Fabricant:
- Milwaukee
Sous-total (1 unité)*
2,22 €
(TVA exclue)
2,69 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 2,22 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 260-1852
- Référence fabricant:
- 4932464240
- Fabricant:
- Milwaukee
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Milwaukee | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex, Phillips, Pozidriv, Torx | |
| Size | 31 x 25 mm | |
| Number of Pieces | 32 | |
| Material | Steel | |
| Overall Length | 73mm | |
| Sub Type | Impact Duty Set | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Milwaukee | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex, Phillips, Pozidriv, Torx | ||
Size 31 x 25 mm | ||
Number of Pieces 32 | ||
Material Steel | ||
Overall Length 73mm | ||
Sub Type Impact Duty Set | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Milwaukee Screwdriver Bit Set, 32 Pieces, 73mm Overall Length - 4932464240
This screwdriver-bit set provides a Compact assortment of impact-rated driver pieces for use with impact drivers in industrial and technical settings. It supplies a mix of common head types to support fastening tasks across automation, electronics, electrical and mechanical workflows, delivering a ready selection for frequent onsite and workshop applications.
Features & Benefits
• Contains 32 pieces, boosting on-site versatility
• Impact-duty construction resists repeated high-torque loads
• Steel composition offers wear resistance during repetitive use
• Includes Hex, Phillips, Pozidriv and Torx heads for part interchangeability
• Overall length 73mm ensures reach into recessed fasteners
• size 31x25mm storage footprint optimises toolkits
• Impact-duty construction resists repeated high-torque loads
• Steel composition offers wear resistance during repetitive use
• Includes Hex, Phillips, Pozidriv and Torx heads for part interchangeability
• Overall length 73mm ensures reach into recessed fasteners
• size 31x25mm storage footprint optimises toolkits
Applications
• Suitable for assembly tasks in automation equipment maintenance
• Ideal for PCB connector and Terminal fastening in electronics
• Used with impact drivers for conduit and wiring work in electrical installations
• Can be used for repair and fastening in mechanical maintenance workshops
• Ideal for PCB connector and Terminal fastening in electronics
• Used with impact drivers for conduit and wiring work in electrical installations
• Can be used for repair and fastening in mechanical maintenance workshops
What materials ensure durability under impact use?
The bits are manufactured from steel, selected to withstand the shock and torque pulses typical of impact-driving operations.
How does the set support varied fastener types on site?
It contains multiple head profiles — Hex, Phillips, Pozidriv and Torx — so technicians can address a broad range of fastener geometries without swapping tools.
What should be expected regarding bit length for recessed fasteners?
Each bit has an overall length of 73mm, providing sufficient extension to access fasteners located within shallow recesses or housings.
How does the set suit professional tooling arrangements?
The 32-piece count offers an assortment that complements professional toolkits, reducing downtime by allowing technicians to carry multiple commonly required impact bits.
Liens connexes
- Bahco Slotted Torx Pozidriv Hex Phillips 26 Pieces
- Bahco Pozidriv Slotted Torx Phillips Slotted 31 Pieces
- Bahco Phillips Hex Pozidriv Phillips Slotted 31 Pieces
- Crescent Phillips Torx Phillips Torx 64 Pieces
- Bahco Slotted Torx Hex Pozidriv 31 Pieces
- Bahco Torx Pozidriv Slotted Slotted Phillips Hex Screwdriver Bit Set, 25
- DeWALT Torx Hex Phillips Slotted Screwdriver Bit Set, 32 Pieces
- DeWALT Hex Phillips Phillips Slotted Screwdriver Bit Set, 6 Pieces
