Eaton Screw Terminal, Straight
- N° de stock RS:
- 121-067
- Référence fabricant:
- 166710 NZM2-1-XKA
- Fabricant:
- Eaton
Sous-total (1 unité)*
53,20 €
(TVA exclue)
64,37 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 53,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 121-067
- Référence fabricant:
- 166710 NZM2-1-XKA
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Product Type | Screw Terminal | |
| Orientation | Straight | |
| Snap-In | Yes | |
| Number of Legs | 1 | |
| Standards/Approvals | RoHS | |
| Series | Eaton Moeller | |
| Screw Size | 16 → 185 | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Product Type Screw Terminal | ||
Orientation Straight | ||
Snap-In Yes | ||
Number of Legs 1 | ||
Standards/Approvals RoHS | ||
Series Eaton Moeller | ||
Screw Size 16 → 185 | ||
- Pays d'origine :
- DE
The Eaton box terminal is ideal for single-pole connections with a terminal capacity ranging from 16 mm² to 185 mm². The product, part of the NZM series, is designed for high-quality performance and durability. With compliance to RoHS standards, this accessory ensures reliable electrical connections in various applications, with a clear focus on safety and efficiency.
Terminal capacity accommodates cables from 16 mm² to 185 mm²
Compliance with RoHS standards for environmental safety
Designed for easy installation and secure connections
Ensures reliable and efficient electrical connections
Durable construction for l
Liens connexes
- Eaton Screw Terminal 250A
- Eaton Screw Terminal 300A
- Eaton NZM Series Connection Terminal for Use with N(S)2 PN2 85 mm x 76 mm x 102mm
- Eaton Screw Terminal, Straight
- Eaton NZM Series Connection Terminal for Use with N(S)2-4 PN2-4 100 mm x 145 mm x 90mm
- Eaton Screw Terminal 160A
- Eaton NZM Fixing Screw for use with N(S)2 PN2
- Eaton Silver