Sous-total (1 sachet de 50 unités)*
21,69 €
(TVA exclue)
26,24 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 16 unité(s) expédiée(s) à partir du 12 novembre 2026
- Plus 169 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 21,69 € | 0,434 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 232-6971
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Compatible Screw/Bolt Size | M5 | |
| Product Type | Screw Insulator | |
| Inside Diameter | 5.1mm | |
| Outside Diameter | 5.1mm | |
| Length | 7mm | |
| Flange Diameter | 4mm | |
| Flange Thickness | 10.2mm | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Compatible Screw/Bolt Size M5 | ||
Product Type Screw Insulator | ||
Inside Diameter 5.1mm | ||
Outside Diameter 5.1mm | ||
Length 7mm | ||
Flange Diameter 4mm | ||
Flange Thickness 10.2mm | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals No | ||
RS PRO Nylon Screw Insulators
RS PRO introduces a fantastic range of screw insulators. Designed for insulating metric machine screws from moisture and electricity these components can also be used as guides and spacers. This range is made from nylon 66 providing strength and wear resistance whilst also giving impact and fatigue resistance. Machine screw insulators are resistant to most chemicals, dirt and moisture they can also be used to seal in some applications. With a wide selection of sizes in this range, we have insulators that suit M2, M3, M4, M5, M6 and M8 size screws, with inside diameters from 2.1 mm to 8.1 mm and body length from 3 mm to 12 mm covering a variety of application uses.
Features and Benefits
Applications
Machine screw insulators, also known as shoulder washers, are designed to isolate the metal screws and provide insulation from moisture and electricity. Designed from Nylon 66 these machine screw insulators have good electrical insulating properties whilst also supplying corrosion, impact and wear resistance providing a tough and sturdy component. Due to the mechanical strength of nylon 66, these insulators can also be used as light load bearings. Due to their versatility, these screw insulators can be used both indoors and outdoors. Commonly found in applications such as
Automotive
Electronics
White goods
Construction
HVAC