BETA 7 piece Steel Screw Extractor Set

Sous-total (1 unité)*

110,21 €

(TVA exclue)

133,35 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 4 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 5 unité(s) expédiée(s) à partir du 23 novembre 2026
  • Plus 6 unité(s) expédiée(s) à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +110,21 €

*Prix donné à titre indicatif

N° de stock RS:
234-6043
Référence fabricant:
1429/SB7
Fabricant:
BETA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

BETA

Product Type

Screw Extractor Set

Number of Pieces

7

Set Contents

2-3-4-5-6-8-10

Material

Steel

ESD Safe

No

Standards/Approvals

RoHS

Statut RoHS : Exempté

BETA Screw Extractor Set, 7 Pieces, Steel Material - 1429/SB7


This screw extractor set is a seven-piece kit designed to remove damaged or seized fasteners in industrial environments. Made from steel, the set provides a sequence of extractors sized for progressively larger screws and bolts. It is intended for use by professionals in automation, electronics, electrical and mechanical sectors where controlled removal of broken fasteners is required. The product complies with RoHS standards and is not ESD‑safe.

Features and Benefits:


• Seven sizes cover common damaged fastener diameters for versatility
• Hardened steel construction delivers wear resistance under torque
• Includes sizes 2-3-4-5-6-8-10 for stepped extraction capability
• Conforms to RoHS for restricted substance compliance
• Non‑ESD design suitable for non‑static‑sensitive assemblies

Applications


• Suitable for removing snapped screws from metal housings
• Ideal for extracting broken bolts in mechanical assemblies
• Used for maintenance of electrical enclosures where fasteners fail
• Can be used for repair tasks in automation equipment
• Used with general workshop hand tools for component servicing

What materials are compatible with these extractors?


They are intended for use on metallic fasteners such as steel and iron where the extractor can bite into the fractured head.

How does the size range assist in removal operations?


The sequential sizes allow selection of an extractor that closely matches the broken fastener diameter, improving engagement and torque transfer during removal.

Are these tools suitable for use on static‑sensitive electronic boards?


No, they are not ESD‑safe and should not be used directly on static‑sensitive assemblies without appropriate precautions.

Which standard restricts the substances used in this product?


The set meets RoHS requirements limiting specific hazardous substances in the materials used.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.