CK 2 piece Plastic High Speed Steel Screw Extractor Set
- N° de stock RS:
- 492-311
- Référence fabricant:
- 422003
- Fabricant:
- CK
Sous-total (1 unité)*
23,41 €
(TVA exclue)
28,33 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 8 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 23,41 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 492-311
- Référence fabricant:
- 422003
- Fabricant:
- CK
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
| Marque | CK | |
| Number of Pieces | 2 | |
| Product Type | Screw Extractor Set | |
| Set Contents | 6 To 10, 12 mm To 14 mm | |
| Case Material | Plastic | |
| Material | High Speed Steel | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque CK | ||
Number of Pieces 2 | ||
Product Type Screw Extractor Set | ||
Set Contents 6 To 10, 12 mm To 14 mm | ||
Case Material Plastic | ||
Material High Speed Steel | ||
ESD Safe No | ||
Standards/Approvals No | ||
- Pays d'origine :
- US
CK X-OUT® Screw Extractor Set
Introducing the X-OUT® Screw Extractors from CK. This hand tool set primary purpose is to extract damaged screws and threaded bolts, they are completely compatible with power tool drills with clockwise/anticlockwise rotation and variable speed control. They are made from hardened chrome-vanadium steel and suitable to remove all types of screws such as; wood, sheet metal or machine screws with slotted, cross, TORX® or internal hexagon heads.
Features and Benefits
• X-OUT® 2 & X-OUT® 3: 2-Piece extractor set
• Easily removes damaged unhardened screws
• Hexagon shaft for use with power drills
• Material HSS
Set Contents
• 6 – 10 & 12 - 14 mm
Typical Applications
The screw extractors can be used with a tap wrench to be securely forced into pre-drilled problem screws, and then easily turned. Where cheap or old screws have been used, it is not uncommon for the heads to become worn or broken, making them unsuitable for removal by conventional screwdrivers. By drilling into the screw head, and inserting these screw extractors with careful force, the screw can be extracted in the usual way without having to wrench or dig. This high-quality screw extractor set is ideal for those repairing or restoring machinery or furniture.
Screw extractors are commonly used by:
Mechanics
Engineers
Machine Service Specialists
Technicians
DIY enthusiasts
Tool Care
Though somewhat resistant to corrosion, it is a good idea to store your screw extractors in a dry place to further their work life. As such, it is recommended to store the tools in a case when not in use.
Supplied with
1 x X-OUT® 2 and X-OUT® 3 per set
Liens connexes
- RS PRO 12 piece Plastic High Speed Steel Screw Extractor Set
- CK 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- CK 6-Piece Metal Set for Metal Wood, Cobalt High Speed Steel Bits
- HAZET 25 piece Plastic Screw Extractor Set
- HAZET 8 piece Plastic Screw Extractor Set
- Bahco 25 piece Plastic Vanadium Screw Extractor Set
- RS PRO 3 piece Plastic Steel Screw Extractor Set
- RS PRO 5 piece Plastic Steel Screw Extractor Set