RS PRO Brass 2061 Piece Slot Drive Nut & Washer Kit
- N° de stock RS:
- 100-282
- Fabricant:
- RS PRO
Sous-total (1 kit)*
193,06 €
(TVA exclue)
233,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 22 unité(s) expédiée(s) à partir du 10 novembre 2026
- Plus 40 unité(s) expédiée(s) à partir du 02 décembre 2026
- Plus 40 unité(s) expédiée(s) à partir du 09 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Kit(s) | le kit |
|---|---|
| 1 + | 193,06 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 100-282
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Number of Pieces | 2061 | |
| Product Type | Nut & Washer Kit | |
| Screw/Bolt Type | Machine Screw | |
| Kit Contents | Nut and Washers | |
| Head Shape | Pan | |
| Drive Type | Slot | |
| Nut Type | Hex | |
| Washer Type | Plain | |
| Material | Brass | |
| Finish | Nickel | |
| Screw/Bolt Length Longest | 30mm | |
| Screw/Bolt Length Shortest | 6mm | |
| Standards/Approvals | DIN 85/DIN 934/DIN 125 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Number of Pieces 2061 | ||
Product Type Nut & Washer Kit | ||
Screw/Bolt Type Machine Screw | ||
Kit Contents Nut and Washers | ||
Head Shape Pan | ||
Drive Type Slot | ||
Nut Type Hex | ||
Washer Type Plain | ||
Material Brass | ||
Finish Nickel | ||
Screw/Bolt Length Longest 30mm | ||
Screw/Bolt Length Shortest 6mm | ||
Standards/Approvals DIN 85/DIN 934/DIN 125 | ||
RS PRO Brass Slot Drive Screw/Bolt, Nut & Washer Kit, 2061 Pieces
This fastener kit from RS PRO comes with screws, nuts and washers. It's ideal for a wide range of jobs, from fitting together furniture to installing doors. All the fittings are made of nickel-plated brass, so they're both corrosion- and rust-resistant. This means they have a long service life and are suitable for installation both indoors and outdoors.
The kit has 2061 pieces covering M2, M3, M4, M5 and M6 sizes, giving you plenty of fitting options for an array of professional and do-it-yourself projects. The pieces come supplied in a compartmentalised case to make organisation and transport easy. These fittings meet Restriction of Hazardous Substances (RoHS) standards, which means they contain only minimal amounts of any harmful materials.
Features and Benefits
• Slot drive type
• Nickel-plated finish
• Pan head shape
• Brass material
• 2061 pieces
• Hex nut type
• Length range of 6mm to 30 mm
• Machine screw/bolt type
• Thread size of M2, M3, M4, M5 and M6
• Plain washer type
Liens connexes
- RS PRO Steel, Brass 1250 Piece Slot Drive Nut & Washer Kit
- RS PRO Steel 2370 Piece Slot Drive Nut & Washer Kit
- RS PRO Nylon 10 Piece Cross Drive Nut & Washer Kit
- RS PRO Nylon 50 Piece Cross Drive Nut & Washer Kit
- RS PRO Stainless Steel 2475 Piece Torx Drive Nut & Washer Kit
- RS PRO Brass 3240 Piece Slot Drive Machine Screw Drive Screw/Bolt Kit
- RS PRO Brass 2050 Piece Slot Drive Electrical Screw Drive Screw/Bolt Kit
- RS PRO Brass 400 Pieces