onsemi 100V 400mA, Diode, 2-Pin DO-35 1N4454TR
- N° de stock RS:
- 805-0955
- Référence fabricant:
- 1N4454TR
- Fabricant:
- onsemi
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 805-0955
- Référence fabricant:
- 1N4454TR
- Fabricant:
- onsemi
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
| Marque | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current | 400mA | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 4ns | |
| Diameter | 1.91mm | |
| Peak Non-Repetitive Forward Surge Current | 4A | |
| Sélectionner tout | ||
|---|---|---|
Marque onsemi | ||
Mounting Type Through Hole | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current 400mA | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 4ns | ||
Diameter 1.91mm | ||
Peak Non-Repetitive Forward Surge Current 4A | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Liens connexes
- onsemi Switching Diode 2-Pin DO-35 1N4148_T50A
- Fairchild Switching Diode 2-Pin DO-35 1N4148TR
- Fairchild Switching Diode 2-Pin DO-35 1N4148TA
- onsemi 100V 2A 2-Pin DO-214AA S210
- onsemi 100V 1A 2-Pin DO-41 1N4934G
- onsemi 150 V 500 mA Diode General Purpose 2-Pin DO-35
- onsemi 100 V 500 mA Diode Small Signal 2-Pin DO-35
- onsemi 150 V 500 mA Diode Small Signal 2-Pin DO-35