onsemi 100 V 1 A, Fast Rectifiers (Glass Passivated), Fast Recovery 2-Pin DO-214AC EGF1B
- N° de stock RS:
- 803-1816
- Référence fabricant:
- EGF1B
- Fabricant:
- onsemi
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 803-1816
- Référence fabricant:
- EGF1B
- Fabricant:
- onsemi
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
| Marque | onsemi | |
| Sélectionner tout | ||
|---|---|---|
Marque onsemi | ||
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Liens connexes
- onsemi 100 V 1 A Fast Rectifiers (Glass Passivated) Fast Recovery 2-Pin DO-214AC
- onsemi 400 V 1 A Fast Rectifiers (Glass Passivated) Fast Recovery 2-Pin DO-41 RGP10G
- onsemi 50 V 1 A Fast Rectifier Fast Recovery 2-Pin DO-214AC RS1A
- Taiwan Semiconductor 600 V 1 A Fast Recovery Surface Mount Rectifiers Switching 2-Pin DO-214AC RS1J R2
- Vishay 600 V 1 A Glass Passivated Junction Fast Switching Rectifier General Purpose 2-Pin DO-204AL
- onsemi 50 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1A
- onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1B
- onsemi 300 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1F