ROHM 1.2 kV 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- N° de stock RS:
- 246-3968
- Référence fabricant:
- SCS210KGC17
- Fabricant:
- ROHM
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 246-3968
- Référence fabricant:
- SCS210KGC17
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220ACG | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | SCS | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.6V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 160A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-220ACG | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series SCS | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.6V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 160A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM SCS series is SiC schottky barrier diode available in TO-220ACG package and can be used in PFC boost topology, secondary side rectification, data center and PV power conditioners applications.
Shorter recovery time
Reduced temperature dependence
High-speed switching possible
Liens connexes
- ROHM 1.2 kV 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS210KGC17
- ROHM 1.2 kV 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 1.2 kV 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS205KGC17
- ROHM 1.2 kV 15 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS215KGC17
- ROHM 1.2 kV 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS220KGC17
- ROHM 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 12 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 650 V 15 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG