ROHM 40V 200mA, Schottky Diode, 2-Pin DEN1006 RB520AS-40T2R
- N° de stock RS:
- 171-4014
- Référence fabricant:
- RB520AS-40T2R
- Fabricant:
- ROHM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 171-4014
- Référence fabricant:
- RB520AS-40T2R
- Fabricant:
- ROHM
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ROHM | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
- Pays d'origine :
- MY
ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.
Coin Processing Machines
Barcode Scanner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
Single Board Computer
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
CT Scanner
ECG(EKG)
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Meter for Medical Treatments Portable
Automotive
PLC (Programmable Logic Controller)
Digital Stethoscope
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Monitor for Medical
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
Barcode Scanner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
Single Board Computer
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
CT Scanner
ECG(EKG)
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Meter for Medical Treatments Portable
Automotive
PLC (Programmable Logic Controller)
Digital Stethoscope
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Monitor for Medical
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
Liens connexes
- ROHM 40V 200mA 2-Pin DEN1006 RB520AS-40T2R
- ROHM 45V 200mA 2-Pin DEN1006 RB521AS-40T2R
- ROHM 40V 200mA 3-Pin VMD RB715ZT2L
- ROHM 40 V 30 mA Diode Schottky 2-Pin RB751CM-40T2R
- ROHM 45 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB520SM-40T2R
- ROHM 45 V 200 mA Diode Schottky 2-Pin SOD-523 RB521SM-40T2R
- ROHM 40 V 30 mA Diode Schottky 2-Pin SOD-523 RB751SM-40T2R
- ROHM 40 V 100 mA Schottky Barrier Schottky 2-Pin SOD-923 RB520CM-40T2R
