DeWALT 24 Teeth Per Inch Wood, Multi Material 1 140 mm
- N° de stock RS:
- 172-416
- Référence fabricant:
- DT20434-QZ
- Fabricant:
- DeWALT
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 172-416
- Référence fabricant:
- DT20434-QZ
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Product Type | Circular Saw Blade | |
| Cut Type | ATB | |
| Maximum Speed | 7000rpm | |
| Number of Pieces | 1 | |
| Material Cut | Wood, Multi Material | |
| Number of Teeth | 24 | |
| Plate Thickness | 1mm | |
| Arbor Diameter | 20mm | |
| Tooth Configuration | ATB | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 140mm | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Product Type Circular Saw Blade | ||
Cut Type ATB | ||
Maximum Speed 7000rpm | ||
Number of Pieces 1 | ||
Material Cut Wood, Multi Material | ||
Number of Teeth 24 | ||
Plate Thickness 1mm | ||
Arbor Diameter 20mm | ||
Tooth Configuration ATB | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 140mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The DeWALT 140mm x 20mm 24T Circular Saw Blade is designed with ribbed heat vents for cooler operation, nail tough construction for sawing wood with nails, and C2 construction grade carbide for durability. The ultra-sharp carbide edges ensure splinter-free cuts, making it a reliable tool for various cutting tasks.
Ribbed heat vents allow the blade to run cooler, reducing flexing and binding
Nail tough construction makes it ideal for sawing wood with nails
C2 construction grade carbide resists chipping and cracking for durability
Ultra-sharp carbide edges provide virtually splinter-free cuts
Liens connexes
- DeWALT 30 Teeth Per Inch Multi Material 1 140 mm
- DeWALT 42 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 30 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 16 Teeth Per Inch Multi Material 1 136 mm
- DeWALT 48 Teeth Per Inch Multi Material 3 250 mm
- DeWALT 60 Teeth Per Inch Multi Material 1 210 mm
- DeWALT 18 Teeth Per Inch Multi Material 1 184 mm