L-Com Female SATA to Female Sata Data SATA Cable, 203.2 mm
- N° de stock RS:
- 297-924
- Référence fabricant:
- CASATARL-8
- Fabricant:
- L-Com
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
13,18 €
(TVA exclue)
15,95 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 28 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 13,18 € |
| 10 + | 12,06 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 297-924
- Référence fabricant:
- CASATARL-8
- Fabricant:
- L-Com
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
| Marque | L-Com | |
| Connector Type A | SATA | |
| Product Type | SATA Cable | |
| Connector Type B | Sata Data | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 7 | |
| Cable Length | 203.2mm | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque L-Com | ||
Connector Type A SATA | ||
Product Type SATA Cable | ||
Connector Type B Sata Data | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 7 | ||
Cable Length 203.2mm | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
- Pays d'origine :
- TW
The L-Com latching SATA cable is a latching Serial ATA cable assemblies provide a secure connection every time. Serial ATA cables are replacing wide Parallel ATA ribbon cables in many applications. The Serial ATA cable is smaller, more flexible and therefore easier to route inside a chassis. With the trend toward miniaturisation, these characteristics are beneficial in many product designs.
Used to provide secure latching Serial ATA connections
Right angle connector reduces cable strain for applications requiring a 90 degree bend
Supports transfer rates of up to 6Gbps depending on the peripherals used
Liens connexes
- L-Com Female SATA to Female Sata Data SATA Cable, 914.4 mm
- L-Com Female SATA to Female Sata Data SATA Cable, 304.8 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 203.2 mm
- StarTech.com Male Female SATA Power SATA Cable, 203.2 mm
- StarTech.com Female SATA to Female SATA (7 pin 457 mm
- StarTech.com Male SATA to Male Sata Data SATA Cable, 152.4 mm
- RS PRO Female SATA to Female SATA SATA Cable, 1 m
- RS PRO Female SATA to Female SATA SATA Cable, 2 m