- N° de stock RS:
- 125-4019
- Référence fabricant:
- 06012A2100
- Fabricant:
- Bosch
1 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
130,49 €
(TVA exclue)
157,89 €
(TVA incluse)
Unité | Prix par unité |
1 + | 130,49 € |
- N° de stock RS:
- 125-4019
- Référence fabricant:
- 06012A2100
- Fabricant:
- Bosch
Documentation technique
Législations et de normes
- Pays d'origine :
- MY
Détails du produit
Bosch Orbital Sander GSS 140-1 A
Bosch GSS 140-1 A Orbital Sander with robust clamping system for fatigue-free sanding. The well designed clamping system is strong, durable, easy to operate and easy to replace. Supplied with Bosch optimised transparent dust box with micro-filter for improved visibility and easy cleaning and a dust extraction port with the option to connect a vacuum cleaner.
Features and Benefits
180 W Motor
Hook and loop Fixing
Single-Speed
Ergonomic handle for fatigue-free use
On/Off Switch
Replaceable Carbon Brushes
Dust protection switch helps extend tool lifetime
Durable vibration foot, bearing system for many hours of sanding
Robust clamping system for fatigue-free sanding over many hours
Bosch optimised transparent dust box with microfilter for better view and easy cleaning
Well-designed clamping system - strong, durable, easy to operate and easy to replace
Strong felt pad with metal sheet for longer lifetime, less vibration and easy replacement
Hook and loop Fixing
Single-Speed
Ergonomic handle for fatigue-free use
On/Off Switch
Replaceable Carbon Brushes
Dust protection switch helps extend tool lifetime
Durable vibration foot, bearing system for many hours of sanding
Robust clamping system for fatigue-free sanding over many hours
Bosch optimised transparent dust box with microfilter for better view and easy cleaning
Well-designed clamping system - strong, durable, easy to operate and easy to replace
Strong felt pad with metal sheet for longer lifetime, less vibration and easy replacement
Spécifications
Attribut | Valeur |
---|---|
Orbit Size | 1.6mm |
Sander Type | Orbital Sander |
Pad Size | 110 x 100mm |
Pad Grip Method | Lever |
Corded/Cordless | Corded |
Power Input | 180W |
Brushed/Brushless Motor | Brushed |
Voltage Rating | 230V |
Plug Type | Type G - British 3-pin |
Model Number | GSS 140-1 A |
- N° de stock RS:
- 125-4019
- Référence fabricant:
- 06012A2100
- Fabricant:
- Bosch