Allen Bradley Guardmaster Mounting Ring Nut
- N° de stock RS:
- 151-2540
- Référence fabricant:
- 800Z-G2AH1
- Fabricant:
- Allen Bradley Guardmaster
Sous-total (1 unité)*
25,18 €
(TVA exclue)
30,47 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 03 novembre 2026
- Plus 7 unité(s) expédiée(s) à partir du 03 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 25,18 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 151-2540
- Référence fabricant:
- 800Z-G2AH1
- Fabricant:
- Allen Bradley Guardmaster
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
| Marque | Allen Bradley Guardmaster | |
| Accessory Type | Mounting Ring Nut | |
| Product Type | Safety Two Hand Control Switch Component | |
| Sélectionner tout | ||
|---|---|---|
Marque Allen Bradley Guardmaster | ||
Accessory Type Mounting Ring Nut | ||
Product Type Safety Two Hand Control Switch Component | ||
- Pays d'origine :
- US
Our Bulletin 800Z Zero-Force Touch Buttons™ are designed for machine control systems that require the use of two hands. An interlinked sensor surface weaves two capacitive sensors in offset planes for superior product sensitivity. When you touch the surface of the switch, you initiate an output. Our buttons can detect a hand through most industrial gloves. The contour of the touch buttons easily conforms to the shape of the hand while helping prevent defeatability when two-hand control is needed
Internationally rated ergonomic touch buttons
Zero force to operate
EMC protection
Diagnostic LEDs
Replaceable relays (heavy industrial design)
Plastic Mounting Kit for 22.5mm Holes, (GP)
Liens connexes
- Allen Bradley Guardmaster, 440J Series Mounting Bracket
- Allen Bradley Guardmaster Mounting Plate
- Allen Bradley Guardmaster 440 g Series Mounting Bracket
- Allen Bradley Guardmaster 442 g Series Mounting Plate
- Allen Bradley 1 Button Safety Two Hand Control Switch, 800Z Series
- Allen Bradley 1 Button Touch Button, 800Z Series
- Allen Bradley 1 Button Push Button Switch, 800Z Series
- Allen Bradley Guardmaster 440S Series Guardlink Enabled Tap Mounting Bracket