Himalayan 4330 Unisex White Non Metallic Toe Capped Safety Trainers, UK 8, EU 42
- N° de stock RS:
- 193-1287
- Référence fabricant:
- 4330WH080
- Fabricant:
- Himalayan
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 193-1287
- Référence fabricant:
- 4330WH080
- Fabricant:
- Himalayan
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Himalayan | |
| Sélectionner tout | ||
|---|---|---|
Marque Himalayan | ||
Statut RoHS non applicable
- Pays d'origine :
- CN
The Electro ESD safety trainers are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Electro range is designed with comfort, style and safety in mind. But most of all they are fun to wear. Using a combination of breathable UV stabilised heavy duty fabric uppers and moisture wicked air-tex lining for maximum comfort, they feel like a traditional pair of trainers. They are perfect for use in environments where sensitive electronic repairs and manufacturing is carried out. The new sole unit is designed like a contemporary trainer, with colour coordinated edging and a flat multi-density non-slip sole for maximum grip.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Liens connexes
- Himalayan 4330 Unisex White Non-Metallic Safety Trainer EU 39
- Himalayan 4330 Unisex White Non-Metallic Safety Trainer EU 44
- Himalayan 4330 Unisex White Non-Metallic Safety Trainer EU 48
- Himalayan 4330 Unisex White Non-Metallic Safety Trainer EU 51
- Himalayan 4330 Unisex White Non-Metallic Safety Trainer EU 37
- Himalayan 4330 Unisex White Non-Metallic Safety Trainer EU 36
- Himalayan 4330 Unisex White Non-Metallic Safety Trainer EU 49
- Himalayan 4330 Unisex White Non-Metallic Safety Trainer EU 50