Schneider Electric Dual-Channel Emergency Stop, Light Beam/Curtain Safety Relay, 115V ac, 7 Safety Contacts
- N° de stock RS:
- 198-582
- Référence fabricant:
- XPSAR351144P
- Fabricant:
- Schneider Electric
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 198-582
- Référence fabricant:
- XPSAR351144P
- Fabricant:
- Schneider Electric
Législations et de normes
Statut RoHS non applicable
Détails du produit
Schneider Electric XPS AR Preventa Safety Relay Module for Light Curtains and Emergency Stops.
Schneider Electric presents the Preventa XPAR series of safety relay modules providing the ultimate solution to monitoring safety functions including removeable terminal block versions of the relay module. The Preventa XPSAR series provide you with more protection as they include a redundancy principle micro-processor technology with advanced functions. We offer you a wide range of safety relay modules making your options to choose the right relay module for monitoring required safety functions.
XPSAR Features.
- Provides 7 N/O safety relay outputs plus 2 N/C volt free signalling output
- 4 solid state output signals, duplicating the signalling of the LED's mounted on the front of the module
- Monitoring of the start button or automatic starting
- 24Vdc option incorporated for each supply voltage version
- Compact 90mm housing
- Can be used to monitor type 4 safety light curtains with semi-conductor outputs according to EN61496-01
- Where the letter 'P' appears at the end of the part number this indicates that the product has removable terminal blocks
XPSAR Relay Module Applications.
All possible dangerous machinery needing protection for the machine and the operator.
- Emergency stop and switches
- Coded magnetic switches
- Enabling switch
- Sensing mats and edges
- Two-hand control
- Light curtains
- Zero speed
- Time delay
- Lifts
- Other applications on hydraulic and eccentric presses.
Standards
IEC 204-1; EN 292; EN 418; EN 60204-1; EN 1088
Approvals
BG, UL, CSA
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 115V ac |
Number of Channels | 2 |
Safety Contacts | 7 |
Function | Emergency Stop, Light Beam/Curtain |
Auxiliary Contacts | 2 |
Reset Method | Automatic & Manual |
Range | Preventa |
Safety Category ISO 13849-1 | 4 |
Terminal Type | Screw |
Configurable | Yes |
Depth | 114mm |
Series | XPS AR |
Width | 90mm |
Length | 99mm |