Phoenix Contact PSR Series Input/Output Module, 12 Outputs, 24V
- N° de stock RS:
- 220-5776
- Référence fabricant:
- 1105136
- Fabricant:
- Phoenix Contact
Sous-total (1 unité)*
362,53 €
(TVA exclue)
438,66 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 24 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 362,53 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 220-5776
- Référence fabricant:
- 1105136
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Series | PSR | |
| Product Type | Input/Output Module | |
| Mount Type | Extension Module | |
| Sub Type | Extension Module | |
| For Use With | Safety Modules | |
| Supply Voltage | 24V | |
| Number of Outputs | 12 | |
| Power Rating | 0.72W | |
| Standards/Approvals | EN 50178 | |
| Hazardous Area Certification | cULus, UL, cUL | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Series PSR | ||
Product Type Input/Output Module | ||
Mount Type Extension Module | ||
Sub Type Extension Module | ||
For Use With Safety Modules | ||
Supply Voltage 24V | ||
Number of Outputs 12 | ||
Power Rating 0.72W | ||
Standards/Approvals EN 50178 | ||
Hazardous Area Certification cULus, UL, cUL | ||
- Pays d'origine :
- IT
The Phoenix Contact safe extension module provides the system additional safe outputs as well as signal outputs. It makes it possible to cost-effectively implement small applications with three safety functions as well as applications with up to 160 I/Os. In addition to monitoring classic safety functions, such as emergency stop signals, safety door locks, light grids, and safety shut-off mats, safety functions such as speed, zero-speed, or direction of rotation and safe analog value monitoring can also be implemented. The system is intended for machines and process applications up to PL e or SIL 3.
Economical safety solution with a high level of adaptability to individual requirements
Fast startup, thanks to easy hardware and software configuration
Machine downtime minimized with comprehensive, easy-to-understand diagnostics
Suitable for lift applications according to EN 81-20
Narrow housing width of just 22.6 mm
Liens connexes
- Phoenix Contact PSR Series Input/Output Module 12 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module 8 Outputs, 24V
- Phoenix Contact PSR M Series Input/Output Module 10 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module 12 Outputs, 24V
- Phoenix Contact PSR-M Series Input/Output Module 12 Outputs, 24V
- Phoenix Contact PSR-M Series Input/Output Module 10 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module 24V
- Phoenix Contact PSR Series Input/Output Module 24V