SICK TR4 Safety Interlock Switch, RFID Actuator Included, Vistal

Sous-total (1 unité)*

222,79 €

(TVA exclue)

269,58 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +222,79 €

*Prix donné à titre indicatif

N° de stock RS:
285-9057
Référence fabricant:
TR4-SAU01CB
Fabricant:
SICK
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SICK

Product Type

Safety Interlock Switch

Lock Style

RFID

Actuator Included

Yes

Safety Contacts

2

Housing Material

Vistal

Series

TR4

IP Rating

IP67, IP69K

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Switch Contact Current

200mA

Contact AC Voltage

230V ac

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Length

67.1mm

Standards/Approvals

IEC 60529

Width

67.1mm

Number of Head Directions

5

Pays d'origine :
DO

SICK TR4 Series Safety Interlock Switch, IP67, Vistal Housing - TR4-SAU01CB


This safety interlock switch is a non-contact RFID device designed to monitor access to guarded machinery. It provides dual safe outputs with self-monitoring semiconductor circuitry and is intended for integration into safety systems requiring high integrity and diagnostic options. The unit is suitable for use where contamination or washdown are present and operates across a wide ambient temperature range.

Features and Benefits:


• SIL3 safety integrity enhances functional safety performance
• Category 4 design ensures highest risk-reduction level
• Two OSSD outputs provide monitored switching capability
• Encapsulated electronics deliver IP67 and IP69K ingress protection
• Self-monitoring outputs limit output current to 200mA

Applications


• Suitable for washdown production lines in food environments
• Ideal for linking multiple guards with Flexi Loop diagnostics
• Used with safe evaluation units in machine safety circuits
• Can be used for non-hazardous area interlocks in factories
• Suitable for conveyor and packaging guard monitoring

What supply voltage does it require?


It is powered from 24V DC within a 20.4V DC to 26.4V DC range.

How are connections MADE to a control system?


It uses an 8-pin M12 cable plug with a 0.2m pigtail and supports long cables up to 200m.

What mechanical stresses can it withstand?


The device resists vibration from 10Hz to 55Hz at 3.5mm and shock up to 30g for 11 ms.

How quickly does it respond to a safety event?


Nominal response time is 45 MS with a release time of 360 MS and switch-on time of 2 s.

What diagnostic or series-connection options exist?


It supports series connection with Flexi Loop for diagnostics and T-connector use without diagnostics.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.