Allen Bradley 440T Interlock Switch, Trapped Key Actuator Included, Stainless Steel, Interlock
- N° de stock RS:
- 255-1579
- Référence fabricant:
- 440T-MSSSE220A
- Fabricant:
- Allen Bradley
Sous-total (1 unité)*
724,59 €
(TVA exclue)
876,75 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 724,59 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 255-1579
- Référence fabricant:
- 440T-MSSSE220A
- Fabricant:
- Allen Bradley
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
| Marque | Allen Bradley | |
| Product Type | Interlock Switch | |
| Lock Style | Trapped Key | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NC | |
| Housing Material | Stainless Steel | |
| Series | 440T | |
| Minimum Operating Temperature | -20°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 1088, EN ISO 12100-2, EN ISO 12100-1, EN 60947-5- 1, EN 60204-1 | |
| Depth | 34mm | |
| Width | 58mm | |
| Conduit Entry | M20 | |
| Sélectionner tout | ||
|---|---|---|
Marque Allen Bradley | ||
Product Type Interlock Switch | ||
Lock Style Trapped Key | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 2 NC | ||
Housing Material Stainless Steel | ||
Series 440T | ||
Minimum Operating Temperature -20°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 1088, EN ISO 12100-2, EN ISO 12100-1, EN 60947-5- 1, EN 60204-1 | ||
Depth 34mm | ||
Width 58mm | ||
Conduit Entry M20 | ||
Statut RoHS : Exempté
- Pays d'origine :
- PL
The Rockwell Automation Trapped key interlock is a single key electrical slam lock used for mechanical locking. It has a operating temperature of -20°C and a maximum shear force to key is 15.1 kN.
Maximum actuation speed is 1 m/s
Mechanical life is 200000 operations
The release keys are not included with the respective products.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.
Liens connexes
- Allen Bradley 440T Interlock Switch Stainless Steel, Interlock
- Allen Bradley, 440T Series Interlock Trapped Key
- Allen Bradley Trapped Key Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Key
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Key Switch Interlock Switch
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock