Petzl C072CA01 Fall Arrest Harness, 1
- N° de stock RS:
- 244-2166
- Référence fabricant:
- C072CA01
- Fabricant:
- Petzl
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 244-2166
- Référence fabricant:
- C072CA01
- Fabricant:
- Petzl
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
| Marque | Petzl | |
| Harness Size | 1 | |
| Product Type | Fall Arrest Harness | |
| Belt Included | Yes | |
| Adjustable Straps | Shoulder, Waist, Leg | |
| Buckle Type | Double Back Self-Locking | |
| Harness Colour | Black | |
| Harness Points | 2 | |
| Harness Material | Polyester | |
| Standards/Approvals | CSA Z259.10, CE EN 361, CE EN 358, UKCA, ANSI Z359.11 | |
| Sélectionner tout | ||
|---|---|---|
Marque Petzl | ||
Harness Size 1 | ||
Product Type Fall Arrest Harness | ||
Belt Included Yes | ||
Adjustable Straps Shoulder, Waist, Leg | ||
Buckle Type Double Back Self-Locking | ||
Harness Colour Black | ||
Harness Points 2 | ||
Harness Material Polyester | ||
Standards/Approvals CSA Z259.10, CE EN 361, CE EN 358, UKCA, ANSI Z359.11 | ||
Statut RoHS : Exempté
- Pays d'origine :
- RO
The Petzl VOLT fall-arrest and work positioning harness is very quick to put on, thanks to the fast LT plus buckles that allow it to be donned with both feet on the ground. The wide, semi-rigid waist belt and leg loops provide excellent support. Its lightweight, breathable construction maximizes air flow. It features a textile dorsal attachment point designed for connecting a self-retracting fall-arrest system. It is certified to U.S. and European standards.
Ventral attachment point means attachment for a descender or a positioning lanyard for use in single mode
Lateral attachment points means attachment for a positioning lanyard for use in double mode
Sternal attachment point means fall arrest system attachment
Dorsal attachment point means fall arrest system attachment
Rear attachment point on the waist belt that is restraint lanyard attachment