3M 2000 Safety Glasses, Anti-Fog Coating, Anti-Scratch, Clear, Blue, Grey Polycarbonate Lens, Plastic

Sous-total (1 unité)*

14,91 €

(TVA exclue)

18,04 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 62 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 3 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +14,91 €

*Prix donné à titre indicatif

N° de stock RS:
203-4896
Numéro d'article Distrelec:
302-63-725
Référence fabricant:
S2001AF-BLU
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Blue, Grey

Resistance Features

Anti-Fog Coating, Anti-Scratch

Standards/Approvals

EN 172:1994, EN 166:2001, EN 170:2002, EN 169:2002

Frame Style

Half Frame

Bifocal Lens

No

EN 207/208 Laser Safe

No

EN 166 Frame Marking

FT

Lens Material

Polycarbonate

Frame Material

Plastic

EN 166 Lens Marking

1

Series

2000

Statut RoHS : Exempté

3M 2000 Series Safety Glasses, Bifocal Lens, Half Frame Style - S2001AF-BLU


This safety glasses product provides protective eyewear for industrial environments where clear Vision and hazard shielding are required. Designed with a half-frame plastic construction and clear polycarbonate lenses, it is suited to tasks involving close work and exposure to bright light or particulate hazards. The design incorporates bifocal capability to assist near-Vision tasks while maintaining coverage across the eye area.

Features and Benefits:


• Bifocal lenses enable near-vision tasks without changing eyewear • Polycarbonate lens offers high impact resistance and optical clarity • Anti-fog coating maintains visibility in humid or changeable conditions • Anti-scratch surface prolongs usable lens life under abrasive use • Half-frame blue-grey frame reduces peripheral obstruction during work • Laser-rated lenses provide protection against specific laser wavelengths

Applications


• Suitable for inspection and assembly of electronic components • Ideal for wiring, installation and testing in electrical panels • Used for mechanical fitting and small-part manipulation on workbenches • Can be used during automation set-up and fine-adjustment procedures

Are these glasses suitable for protection against UV exposure during finishing operations?


The lens material and markings indicate conformity with standards that include UV filtering properties for certain wavelengths, providing protection during operations involving UV sources.

How do the lenses perform in environments with temperature or humidity fluctuations?


The anti-fog treatment reduces condensation formation, helping sustain clear optics when conditions change rapidly or when moving between temperature zones.

What does the half-frame design mean for field of view and compatibility with other PPE?


The reduced upper and temple frame profile preserves upward sightlines and allows easier compatibility with over-helmet or ear protection without excessive bulk.

Can the eyewear be relied upon in settings using laser tools?


The lens construction meets laser safety requirements, offering attenuation for specified laser classes when used within the scope of their intended protection ratings.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.