3M SecureFit™ 400 Safety Glasses, Hot Solid Projections, Anti-Mist Coating, Impact Resistant, Liquid Splash,

Sous-total (1 unité)*

13,02 €

(TVA exclue)

15,75 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 20 unité(s) expédiée(s) à partir du 24 novembre 2026
  • Plus 20 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +13,02 €

*Prix donné à titre indicatif

N° de stock RS:
174-6012
Référence fabricant:
SF405SGAF-BLA
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Product Type

Safety Glasses

Lens Colour

Brown

Frame Colour

Blue, White, Yellow, Silver, Black

Resistance Features

Hot Solid Projections, Anti-Mist Coating, Impact Resistant, Liquid Splash, Anti-Scratch, Scratch Resistant, Anti-Fog Coating, Molten Metal

Bifocal Lens

No

Frame Style

Spectacle

Standards/Approvals

EN208, EN166, EN352-3, EN169, EN207, EN1731, EN397, EN170, EN168, EN172, EN167, EN50365, EN175, EN171

EN 207/208 Laser Safe

No

EN 166 Frame Marking

FT

Series

SecureFit™ 400

EN 166 Lens Marking

1

Frame Material

Plastic

Lens Material

Polycarbonate

Statut RoHS : Exempté

3M SecureFit 400 Series Safety Glasses, Brown Lens, Plastic Frame - SF405SGAF-BLA


This safety eyewear features a practical design tailored for demanding environments. The safety glasses utilise PC lens material with a brown tint, providing effective shielding against debris without compromising visibility. Constructed with a durable plastic frame, these glasses ensure comfort and protection in various industrial settings.

Features & Benefits


• EN166 eye protection offers compliance for workplace safety

• PC lens material provides lightweight reliability for all-day wear

• Non-scratch surfaces enhance durability in challenging conditions

• Designed for a snug fit to prevent slippage during use

• Not equipped with anti-fog properties for visibility in humid situations

Applications


• Ideal for use in factories and assembly lines

• Suitable for electrical and mechanical industries

• Perfect for settings requiring basic eye protection without UV shielding

• Useful in routine maintenance and repair tasks

• Effective for general work environments where impact risk is low

What materials are used in the construction of these glasses?


The glasses feature a lightweight plastic frame and polycarbonate (PC) lenses, ensuring comfort and durability during extended wear.

How do the lenses perform in wet or humid conditions?


While the glasses do not have an anti-fog coating, they are made from scratch-resistant PC material to withstand minor abrasions.

Can this eyewear be worn during electrical work?


The glasses provide basic eye protection and are suitable for non-high voltage jobs, but they do not offer specific UV protection or welding safety.

What type of environments are these safety glasses best suited for?


They are designed for use in dry, low-impact environments where there is minimal risk of hazardous material exposure.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.