Bolle Safety RUSPSN Safety Glasses, Anti-Fog and Anti-Scratch, Grey, Grey Polycarbonate Lens, Polycarbonate
- N° de stock RS:
- 697-595
- Référence fabricant:
- RUSPSN81E
- Fabricant:
- Bolle Safety
Visuel non contractuel
Sous-total (1 boîte de 10 unités)*
106,80 €
(TVA exclue)
129,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 23 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 106,80 € | 10,68 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 697-595
- Référence fabricant:
- RUSPSN81E
- Fabricant:
- Bolle Safety
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Bolle Safety | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Frame Colour | Grey | |
| Resistance Features | Anti-Fog and Anti-Scratch | |
| Standards/Approvals | EN ISO 16321-1 | |
| Frame Style | Rimless | |
| Series | RUSPSN | |
| EN 166 Lens Marking | 1 | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Sélectionner tout | ||
|---|---|---|
Marque Bolle Safety | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Frame Colour Grey | ||
Resistance Features Anti-Fog and Anti-Scratch | ||
Standards/Approvals EN ISO 16321-1 | ||
Frame Style Rimless | ||
Series RUSPSN | ||
EN 166 Lens Marking 1 | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
- Pays d'origine :
- TW
The Bolle Safety RUSH+ 2.0 Eyewear is expertly crafted to meet the demands of the toughest working environments, providing unparalleled protection and comfort. Designed for professionals, this model boasts wide-opening hinges and a flexible nosepiece to deliver a superior fit that minimises gaps and pressure points. Its eco-conscious design incorporates 28% recycled materials without compromising on quality, ensuring a lightweight and well-balanced frame. Coupled with Advanced Platinum anti-fog and anti-scratch lens coatings, the eyewear optimises visibility, adapting seamlessly to varying light conditions, making it an essential choice for those who need reliability on the job.
Modularity design allows for adaptability in various environments
Lightweight construction promotes ease of wear throughout the day
Ergonomic temples and hinges enhance comfort during extended use
Flexible nosepiece minimises gaps for a secure, snug fit
Lens tints cater to diverse working conditions, enhancing visibility
Eco-friendly materials support sustainability efforts with 28% recycled content
Wide lens design optimises peripheral vision, Crucial in dynamic settings
Exclusive Platinum coating provides long-lasting anti-fog and anti-scratch protection
Liens connexes
- Bolle Safety RUSPSN Safety Glasses Grey Polycarbonate
- Bolle Safety RUSXSN Safety Glasses Grey Polycarbonate
- Bolle Safety RUSPMN Safety Glasses Smoked Polycarbonate
- Bolle Safety RUSXMN Safety Glasses Smoked Polycarbonate
- Bolle Safety RUSH+ Safety Glasses Anti-Fog Coating Black
- Bolle Safety RUSH+ Safety Glasses Anti-Fog Brown
- Bolle Safety PRISM Safety Glasses Anti-Scratch Polycarbonate
- Bolle Safety IRI-s Safety Glasses Anti-Fog Coating Polycarbonate
