Bolle Safety SEAMLESS Vision Prescription Safety Glasses, Clear, Black Polycarbonate Lens, Nylon

Sous-total (1 unité)*

235,43 €

(TVA exclue)

284,87 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 7 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +235,43 €

*Prix donné à titre indicatif

N° de stock RS:
337-044
Référence fabricant:
VOUCP81E
Fabricant:
Bolle Safety
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Bolle Safety

Lens Colour

Clear

Product Type

Prescription Safety Glasses

Frame Colour

Black

Frame Style

Safety Spectacle

Standards/Approvals

RoHS

EN 166 Frame Marking

Yes

Series

SEAMLESS Vision

Frame Material

Nylon

Lens Material

Polycarbonate

Bollé Safety's SEAMLESS Vision Card for Prescription Safety Eyewear – Clear or Tinted.


Bollé Safety's SEAMLESS Vision offers an integrated solution for prescription safety eyewear, combining advanced technology with dedicated customer service. Through a user-friendly virtual platform, users can virtually try on frames to ensure fit and aesthetics. Available with single vision or progressive lenses for indoor or outdoor use, it features advanced lens design, making custom safety glasses easily accessible in just one click.

• Single vision or progressive lenses

• EN166 certified safety glasses

• One flat price for all needs

What is SEAMLESS?

SEAMLESS Vision is THE digital solution that lets you get prescription safety eyewear without visiting an optician:

• Easy-to-use online interface, accessible to everyone, everywhere

• Precise pupillary distance measurement using advanced technology

• Virtual try-on to choose the right frame

• Reliable for all types of prescriptions, for both single vision and progressive lenses

• A dedicated team of qualified opticians ready to answer all your questions

• One single price, regardless of the prescription or frame selected

How Does It Work?

ACCESSIBLE TO EVERYONE, EVERYWHERE…

1. Enter the SEAMLESS Vision platform using your card

2. Experience the virtual measurement and try-on

3. Tailor your new prescription safety eyewear to your specific needs

4. Upload your prescription and confirm your order