Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65
- N° de stock RS:
- 153-121
- Référence fabricant:
- 3SE5115-0QV10-1AD1
- Fabricant:
- Siemens
Sous-total (1 unité)*
226,24 €
(TVA exclue)
273,75 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 10 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 226,24 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 153-121
- Référence fabricant:
- 3SE5115-0QV10-1AD1
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Product Type | Safety Enabling Switch | |
| Series | 3SE5 | |
| Contact Configuration | 1 NO/2 NC | |
| Number of Positions | 5 | |
| IP Rating | IP65 | |
| Terminal Type | Plug | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Metal | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 250V | |
| Standards/Approvals | CE, UKCA, EAC, CCC, cULus, TUV | |
| Hazardous Area Certification | No | |
| Depth | 37.3mm | |
| Mechanical Life | 1000000Cycles | |
| Width | 40mm | |
| Length | 136mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Product Type Safety Enabling Switch | ||
Series 3SE5 | ||
Contact Configuration 1 NO/2 NC | ||
Number of Positions 5 | ||
IP Rating IP65 | ||
Terminal Type Plug | ||
Minimum Operating Temperature -25°C | ||
Housing Material Metal | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 250V | ||
Standards/Approvals CE, UKCA, EAC, CCC, cULus, TUV | ||
Hazardous Area Certification No | ||
Depth 37.3mm | ||
Mechanical Life 1000000Cycles | ||
Width 40mm | ||
Length 136mm | ||
- Pays d'origine :
- DE
The Siemens Safety Position Switch with separate actuator designed to provide reliable and effective protection in various industrial environments. Built with a robust metal enclosure, this device guaranties durability and safety. With its unique design that accommodates five directions of approach, it ensures versatility in installation. The combination of mechanical and electrical endurance offers a trusted solution for demanding applications. Additionally, it features a positive opening mechanism and highly accurate repeatability, making it ideal for critical safety functions.
Meets EN standards for enhanced durability and safety
Positive opening mechanism ensures reliable operation
Offers excellent mechanical service life with up to 1,000,000 cycles
Suitable for use in temperatures ranging from 25 to +85 °C
Liens connexes
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP67
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP66
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC, IP65
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/1 NC, IP65
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP65
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP67
- Pantalon De Protection | RS
- Contacteurs Legrand | RS