uvex 8642244 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 44 DIN EN ISO 20345:2022+A1:2024
- N° de stock RS:
- 841-286
- Référence fabricant:
- 8642244
- Fabricant:
- uvex
Visuel non contractuel
Sous-total (1 paire)*
150,05 €
(TVA exclue)
181,56 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Paire(s) | la paire |
|---|---|
| 1 + | 150,05 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 841-286
- Référence fabricant:
- 8642244
- Fabricant:
- uvex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | uvex | |
| Series | 8642244 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Colour | Black | |
| Closure Type | Lace, Zip | |
| Safety Toe Type | Non-Metallic | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Metal Free | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Upper Material | Hydrophobic Leather | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SR | |
| Sélectionner tout | ||
|---|---|---|
Marque uvex | ||
Series 8642244 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Colour Black | ||
Closure Type Lace, Zip | ||
Safety Toe Type Non-Metallic | ||
Midsole Material Polyurethane | ||
Additional Safety Features Metal Free | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Upper Material Hydrophobic Leather | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SR | ||
Statut RoHS : Exempté
- Pays d'origine :
- VN
The Uvex safety boot combines innovative design with essential protection features, making it Ideal for light indoor applications where safety and comfort are paramount.
Polyurethane outsole provides excellent slip resistance and is oil- and fuel-resistant
Metal-free toe cap and textile penetration resistance ensure high safety standards
Hydrophobic leather upper contributes to durability and is water-repellent
Breathable textile lining enhances comfort during prolonged wear
Removable comfortable innersole allows for personalisation and easy cleaning
Liens connexes
- uvex 6879244 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 44 DIN EN ISO 20345:2022+A1:2024
- uvex 8647244 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 44 DIN EN ISO 20345:2022+A1:2024
- uvex 6879242 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 42 DIN EN ISO 20345:2022+A1:2024
- uvex 8642241 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 41 DIN EN ISO 20345:2022+A1:2024
- uvex 8647236 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 36 DIN EN ISO 20345:2022+A1:2024
- uvex 6879241 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 41 DIN EN ISO 20345:2022+A1:2024
- uvex 8647235 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 35 DIN EN ISO 20345:2022+A1:2024
- uvex 8642242 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 42 DIN EN ISO 20345:2022+A1:2024
