RS PRO Red Safety Barrier, Red, White Tape, Unplasticised Polyvinyl Chloride, Plastic, Retractable Barrier, 3 m

Sous-total (1 unité)*

86,00 €

(TVA exclue)

104,06 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 172 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 73 unité(s) expédiée(s) à partir du 25 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +86,00 €

*Prix donné à titre indicatif

N° de stock RS:
221-7882
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Safety Barrier

Sub Type

Retractable Barrier

Tape Length

3m

Barrier Colour

Red

Tape Colour

Red, White

Barrier Material

Unplasticised Polyvinyl Chloride, Plastic

Standards/Approvals

No

Diameter

70mm

Height

980mm

Barrier Base Diameter

350mm

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO Retractable Safety Barrier, 3m Belt


This RS PRO safety barrier is the perfect solution to organise and restrict access to specific areas. The temporary retractable belt barrier works quickly and effectively as a portable barrier system. This is a sturdy, durable barrier. It has a weighted base with wheels for transportation and a high red post, standing at 900mm. This safety barrier features tough, woven nylon hazard red and white tape, 3 meters in length, with an end/clip for easy attachment.

This safety barrier is a professional way to control ques, manage crowd flow and restrict access to specific areas. Presenting a solution to any crowd control issue.

RS PRO have a range of safety barriers including permanently fixed or temporary bases for both short and long-term needs. The range offers a variety of colours and sizes to ensure a wide product range.

Features and Benefits:


  • 900mm Red Post

  • Hazard Red and White tape 3m

  • 350mm diameter weighted base

  • Simple and quick assembly

  • Durable base with wheels

  • Easy to transport

  • Rotation lock design

  • Interlocking tape between posts

  • Applications:


    These temporary retractable belt barriers are ideal for use in crowds to control ques. For example, in shops, events and especially in security such as at an airport. Generally, the barriers are used to prevent entry to specific areas to ensure safety and organisation within crowd control. Providing protection by ensuring a safe environment.

    What is a temporary retractable belt barrier?


    A temporary retractable belt is a portable barrier that is lightweight and easy to move. The temporary barrier is ideal for use in crowds as it allows for different areas to be sectioned off. With the barrier being able to move, it broadens the use of the barrier.

    How do retractable barriers work?


    Retractable barriers are designed with a belt system that rolls itself up into the cassette. This belt is pulled out and the end/clip is attached to the next post to form a barrier. This connecting post will also have a belt to be connected onto the next post, and continued, with the post being portable, these retractable barriers offer solutions to many crowd control problems.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.