RS PRO Medium Duty Foldable Steel Drum Stand
- N° de stock RS:
- 467-4576
- Fabricant:
- RS PRO
Sous-total (1 unité)*
229,78 €
(TVA exclue)
278,03 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 15 unité(s) expédiée(s) à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 229,78 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 467-4576
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Drum Stand | |
| Foldable | Yes | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Height | 600mm | |
| Load Plate Type | Semi-Open | |
| Overall Width | 340mm | |
| Standards/Approvals | No | |
| Overall Depth | 310mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Drum Stand | ||
Foldable Yes | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Height 600mm | ||
Load Plate Type Semi-Open | ||
Overall Width 340mm | ||
Standards/Approvals No | ||
Overall Depth 310mm | ||
Statut RoHS : Exempté
RS PRO Vertical Drum Stand 280 mm
This vertical drum stand from RS PRO features a stable design for the safe storage of your gas cylinders. It can accommodate one cylinder with a maximum diameter of 280 mm.
The vertical drum orientation ensures that your cylinders stay upright to prevent damage to the valve and you can fix the heavy-duty base plate to the floor for added security. A hinged bar and wing nuts fix your cylinders in place, so there's no need to worry about them falling over. The epoxy powder coating also protects the drum stand from rust and decay, making this a good choice for harsh industrial environments.
As part of our RS PRO range, this product has been tested for durability and safety. It's commonly used in the medical, manufacturing and food processing industries.
Features and Benefits
• Vertical drum orientation
• Maximum drum diameter of 280 mm
• Cylinder stand type
• Overall dimensions of 600 (height) x 340 (width) x 310 mm (depth)
• Floor plate thickness of 5 mm
Liens connexes
- RS PRO Heavy Duty Foldable Steel Drum Transporter, 280 kg Load
- RS PRO Medium Duty Foldable Steel Sack Truck 365 mm, 365 mm
- RS PRO Medium Duty Foldable Aluminium Sack Truck 460 mm, 230 mm
- RS PRO Medium Duty Foldable Aluminium Sack Truck 485 mm, 350 mm
- RS PRO Medium Duty Foldable Aluminium Sack Truck 485 mm, 385 mm
- RS PRO Medium Duty Foldable Aluminium Sack Truck 590 mm, 390 mm
- RS PRO Medium Duty Steel Drum Transporter 760 mm, 900 mm
- RS PRO Light Duty Foldable Steel Sack Truck 370 mm, 395 mm