RS PRO White Nitrile Rubber Rubber Sheet, 1.5 m x 500mm x 6 mm, 80 °C
- N° de stock RS:
- 840-5539
- Fabricant:
- RS PRO
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
262,52 €
(TVA exclue)
317,65 €
(TVA incluse)
- N° de stock RS:
- 840-5539
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Nitrile Rubber | |
| Colour | White | |
| Length | 1.5m | |
| Density | 1.43g/cm³ | |
| Adhesive Backing | No | |
| Width | 500mm | |
| Thickness | 6mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Elongation | 300% | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Rubber Sheet | ||
Material Nitrile Rubber | ||
Colour White | ||
Length 1.5m | ||
Density 1.43g/cm³ | ||
Adhesive Backing No | ||
Width 500mm | ||
Thickness 6mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Elongation 300% | ||
- Pays d'origine :
- GB
RS PRO White Rubber Sheet, 1.5 m x 500 mm x 6 mm
Use this white nitrile rubber sheet when making a seal or a gasket, or when working with natural oils. The rubber material has excellent chemical and mechanical resistance, providing the reliability you need. It's highly flexible and versatile, making it one of the most widely used synthetic rubbers in the world.
The nitrile rubber sheet can operate effectively at temperatures between -30°C and +80°C, making it suitable for a wide variety of environments. It's capable of stretching up to three times its original length, so you can adapt it to meet your needs. Its smooth finish enables low friction interactions with the other surfaces, preventing wear.
This product meets our strict RS PRO standards for safety and quality. It's regularly used in the food and beverage industries and is suitable for industrial applications, particularly those involving electrical installations and equipment.
Features and Benefits
• Rubber sheet
• Made from food-safe nitrile rubber
• White
• Length of 1.5 m
• Width of 500 mm
• Density of 1.43 g/cm³
• Thickness of 6 mm
• Operating temperature range of -30°C to +80°C
• Elongation of 300%
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO White Nitrile Rubber Sheet 80 °C
- RS PRO White Nitrile Rubber Sheet 5N/mm², 80 °C
- Klinger Nitrile Rubber (NBR) Gasket Sheet White 430 °C 750 mm 500mm
- RS PRO White Rubber Nitrile Rubber (NBR) Sheet 7MPa, 100 °C
- Klinger Nitrile Rubber (NBR) Gasket Sheet 1.5 mm Thick, 450 °C 750 mm 500mm
- RS PRO Black 1.3 m x 500mm x 1.5 mm
- Klinger Nitrile Rubber (NBR) Gasket Sheet White 430 °C 750 mm 500mm
- Klinger Nitrile Rubber (NBR) Gasket Sheet Green 430 °C 750 mm 500mm