RS PRO PT100 RTD Sensor, 6mm Dia, 300mm Long, 4 Wire, Class B +450°C Max

Offre groupée disponible

Sous-total (1 unité)*

127,86 €

(TVA exclue)

154,71 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 6 unité(s) prête(s) à être expédiée(s)
  • Plus 22 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 5127,86 €
6 - 11121,47 €
12 +115,07 €

*Prix donné à titre indicatif

N° de stock RS:
872-2745
Numéro d'article Distrelec:
304-26-150
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Sensor Type

PT100

Probe Length

300mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+450°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Number Of Wires

4

Accuracy

Class B

Pays d'origine :
GB

RS PRO 6 x 300mm Platinum Resistance Thermometer Sensor with DIN B Head


A Pt100 class B 4 wire Platinum Resistance Thermometer (PRT) featuring an RTD sensor and a DIN B terminal head with a temperature sensing range of -50°C to 450°C.

Conforming to IEC 751 and constructed with a Stainless Steel 316 head, plug and 6mm diameter probe the PRT sensor is hardwearing and offers excellent corrosion protection.

The class B resistance thermometer is rated to a IP67 level for protection against water and dust and is suitable for use in chemical processing, HVAC systems and laboratory equipment providing accurate measurements in general and temperature critical applications.

Features and Benefits


Pt100 sensor

Class B

4 wire

Stainless Steel

6mm x 300mm probe

Plug connection

Sensor temperature rating -50°C to 450°C.

IP67 rated

Standards and Approvals: IEC 751

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


PT100 Probes with Industrial Terminal Heads

Liens connexes