RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 3 Wire, G1/2, Class B +450°C Max

Offre groupée disponible

Sous-total (1 unité)*

280,92 €

(TVA exclue)

339,91 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 33 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 5280,92 €
6 - 11266,87 €
12 +252,83 €

*Prix donné à titre indicatif

N° de stock RS:
872-2701
Numéro d'article Distrelec:
303-91-270
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+450°C

Termination Type

KNE Terminal Head

Probe Material

Stainless Steel

Process Connection

G1/2

Number Of Wires

3

Accuracy

Class B

Pays d'origine :
GB

RS PRO PT100 RTD Sensor, 6 mm Diameter, 150 mm Length, -50°C to +450°C


Need a reliable way to measure temperatures? Use this RS PRO RTD (Resistance Temperature Detector) sensor. It works by transmitting electrical current through the sensor and determining the temperature based on the level of resistance, a method that offers a high level of accuracy and repeatability.
This RTD sensor can measure temperatures between -50°C and +450°C, so it's suitable for applications involving extreme heat or cold. The terminal head is fitted with a transmitter to allow readings at a variety of ranges, giving you freedom of movement when operating the sensor. The head is made from an aluminium alloy for resistance to corrosion and weathering, making it safe for use in outdoor spaces.
The sensor is made of 316-grade stainless steel, which has an excellent level of durability and resistance to corrosion. This makes it a good choice for measuring the temperature of a wide range of gases and liquids.

Features and Benefits


• Class B accuracy
• Maximum temperature sensed of +450°C
• Minimum temperature sensed of -50°C
• Three wires
• Probe diameter of 6 mm
• Probe length of 150 mm
• Stainless steel probe material
• G 1/2 process connection
• PT100 sensor type
• Connection head termination type
• PT100 thermocouple type

Liens connexes