SICK PT100 RTD Sensor, 5mm Dia, 30mm Long, 2 Wire, G 3/8 B, +100°C Max

Sous-total (1 unité)*

63,63 €

(TVA exclue)

76,99 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 8 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +63,63 €

*Prix donné à titre indicatif

N° de stock RS:
285-9066
Référence fabricant:
TSP-1PAG30305MZ / 6042942
Fabricant:
SICK
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SICK

Sensor Type

PT100

Probe Length

30mm

Probe Diameter

5mm

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+100°C

Termination Type

M12 Round Plug Connector

Series

TSP

Process Connection

G 3/8 B

Cable Entry Size

M12

Number Of Wires

2

Response Time

2.5 s

Pays d'origine :
DE

Overview


The TSP is a universal purpose platinum insertion thermometer for the temperature measurement in liquids and gases. It can be adapted to specific applications through its available connection threads and insertion lengths. Wetted parts are made from stain

The platinum resistor (Pt100 or Pt1000, accuracy class B according to IEC 60751) is located inside the tip of the probe. It is electrically connected by an M12 x 1 circular connector. Therefore, the device is compact and well suited for narrow installatio

At a glance


Platinum resistance (Pt100 or Pt1000, 2-wire or 3-wire), accuracy class B according to IEC 60751
Measuring range –30 °C ... +130 °C
Various connection threads and insertion lengths
Parts in contact with media made from stainless steel 1.4305
Round connect

Your Benefit


Reliable operation through rugged design and high-quality materials
Good long-term stability
Quick and safe installation
Simple system integration through very compact dimensions

Applications


Note


Liens connexes